-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 40W, 22V V(RWM), Unidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBZ27VCL-7-F by Diodes Incorporated is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMBZ27VCL-FDICT-ND
|
DigiKey | TVS DIODE 22VWM 38VC SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
761258 In Stock |
|
$0.0600 / $0.2800 | Buy Now |
DISTI #
MMBZ27VCL-7-F
|
Avnet Americas | ESD Suppressor TVS 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBZ27VCL-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.0365 / $0.0372 | Buy Now |
DISTI #
621-MMBZ27VCL-7-F
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 225MW 22V RoHS: Compliant | 12787 |
|
$0.0430 / $0.2900 | Buy Now |
DISTI #
E02:0323_01114677
|
Arrow Electronics | ESD Suppressor Zener Uni-Dir/Bi-Dir 22V 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2513 | Europe - 387000 |
|
$0.0308 / $0.0433 | Buy Now |
DISTI #
70550716
|
RS | 40W Peak Power Dual TVS SOT-23 Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1000 | RFQ |
DISTI #
MMBZ27VCL-7-F
|
Avnet Silica | ESD Suppressor TVS 3Pin SOT23 TR (Alt: MMBZ27VCL-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 81000 |
|
Buy Now | |
|
New Advantage Corporation | SOT-23/ / PROTECTION TVS DUAL COMMON CATHODE 225MW 22V ROHS 3K RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 66000 |
|
$0.0426 / $0.0461 | Buy Now |
|
Vyrian | Diodes | 183228 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBZ27VCL-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMBZ27VCL-7-F
Diodes Incorporated
Trans Voltage Suppressor Diode, 40W, 22V V(RWM), Unidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIODES INC | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Breakdown Voltage-Max | 28.35 V | |
Breakdown Voltage-Min | 25.65 V | |
Breakdown Voltage-Nom | 27 V | |
Clamping Voltage-Max | 38 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 40 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 22 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 22 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MMBZ27VCL-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ27VCL-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBZ27VALT1G | onsemi | $0.0475 | Dual Common Anode Zener Diode Protection, SOT-23 (TO-236) 3 LEAD, 3000-REEL | MMBZ27VCL-7-F vs MMBZ27VALT1G |
MMBZ27VCLT1 | Motorola Semiconductor Products | Check for Price | Trans Voltage Suppressor Diode, 40W, 22V V(RWM), Unidirectional, 2 Element, Silicon, TO-236AB | MMBZ27VCL-7-F vs MMBZ27VCLT1 |
MMBZ27VCLT1 | onsemi | Check for Price | Zener Diode Protection, Common Cathode, 40 Watt Peak Power, SOT-23, SOT-23 (TO-236) 3 LEAD, 3000-REEL | MMBZ27VCL-7-F vs MMBZ27VCLT1 |
MMBZ27VCL-7 | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 40W, 22V V(RWM), Unidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3 | MMBZ27VCL-7-F vs MMBZ27VCL-7 |
MMBZ27VAL | NXP Semiconductors | Check for Price | 40W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB, PLASTIC PACKAGE-3 | MMBZ27VCL-7-F vs MMBZ27VAL |
MMBZ27VAL-7-F | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 40W, 22V V(RWM), Unidirectional, 2 Element, Silicon, GREEN, PLASTIC PACKAGE-3 | MMBZ27VCL-7-F vs MMBZ27VAL-7-F |
S23LC24 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 300W, 24V V(RWM), Unidirectional, 1 Element, Silicon, SOT-23, 3 PIN | MMBZ27VCL-7-F vs S23LC24 |
MMBZ27VALT3G | onsemi | Check for Price | Dual Common Anode Zener Diode Protection, SOT-23 (TO-236) 3 LEAD, 10000-REEL | MMBZ27VCL-7-F vs MMBZ27VALT3G |
The maximum operating temperature range for the MMBZ27VCL-7-F is -65°C to 150°C.
Yes, the MMBZ27VCL-7-F is suitable for high-reliability applications due to its high-quality manufacturing process and rigorous testing.
Yes, the MMBZ27VCL-7-F is AEC-Q101 qualified, making it suitable for use in automotive applications.
The typical junction capacitance of the MMBZ27VCL-7-F is around 220 pF.
Yes, the MMBZ27VCL-7-F is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.