-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
vp_MMBZ12VDL - Double ESD protection diode for transient overvoltage suppression@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBZ12VDL,215 by Nexperia is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-8160-1-ND
|
DigiKey | TVS DIODE 8.5VWM 17VC TO236AB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2980 In Stock |
|
$0.0275 / $0.1900 | Buy Now |
DISTI #
MMBZ12VDL,215
|
Avnet Americas | ESD Suppressor TVS 30KV 3-Pin TO-236AB T/R - Tape and Reel (Alt: MMBZ12VDL,215) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0233 / $0.0260 | Buy Now |
DISTI #
771-MMBZ12VDL,215
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Low capacitance unidirectional double ESD protection diode RoHS: Compliant | 4026 |
|
$0.0270 / $0.1900 | Buy Now |
DISTI #
86009677
|
Verical | ESD Suppressor TVS Uni-Dir 8.5V 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 8956 Package Multiple: 1 Date Code: 1901 | Americas - 84000 |
|
$0.0419 | Buy Now |
DISTI #
86009539
|
Verical | ESD Suppressor TVS Uni-Dir 8.5V 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 8956 Package Multiple: 1 Date Code: 2201 | Americas - 21000 |
|
$0.0419 | Buy Now |
|
Rochester Electronics | MMBZ12VDL - Double ESD protection diodes for transient overvoltage suppression RoHS: Compliant Status: Active Min Qty: 1 | 108000 |
|
$0.0208 / $0.0335 | Buy Now |
DISTI #
MMBZ12VDL.215
|
TME | Diode: TVS array, 12V, 40W, unidirectional,double,common cathode Min Qty: 20 | 0 |
|
$0.0373 / $0.0560 | RFQ |
DISTI #
MMBZ12VDL,215
|
Avnet Silica | ESD Suppressor TVS 30KV 3Pin TO236AB TR (Alt: MMBZ12VDL,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 36000 |
|
Buy Now | |
|
Cytech Systems Limited | TVS DIODE 8.5VWM 17VC TO236AB | 18000 |
|
RFQ | |
DISTI #
MMBZ12VDL,215
|
EBV Elektronik | ESD Suppressor TVS 30KV 3Pin TO236AB TR (Alt: MMBZ12VDL,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBZ12VDL,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
MMBZ12VDL,215
Nexperia
vp_MMBZ12VDL - Double ESD protection diode for transient overvoltage suppression@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Max | 12.6 V | |
Breakdown Voltage-Min | 11.4 V | |
Breakdown Voltage-Nom | 12 V | |
Clamping Voltage-Max | 17 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 40 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Reference Standard | IEC-60134; IEC-61000-4-2; IEC-61643-321 | |
Rep Pk Reverse Voltage-Max | 8.5 V | |
Reverse Current-Max | 0.005 µA | |
Reverse Test Voltage | 8.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The recommended footprint for MMBZ12VDL,215 is a standard SOD523 package with a pad size of 0.6 mm x 0.3 mm.
To ensure reliability in high-temperature applications, ensure that the device is operated within the recommended temperature range of -55°C to 150°C, and follow proper thermal management practices such as using a heat sink or thermal interface material.
Yes, MMBZ12VDL,215 can be used in high-frequency circuits up to 1 GHz. However, it's essential to consider the device's parasitic capacitance and inductance when designing the circuit.
To prevent ESD damage, handle MMBZ12VDL,215 with ESD-protective equipment, such as wrist straps or mats, and follow proper ESD handling procedures.
Store MMBZ12VDL,215 in a dry, cool place, away from direct sunlight and moisture. The recommended storage temperature range is -40°C to 30°C, and the relative humidity should be below 60%.