Part Details for MMBZ10VALFHT116 by ROHM Semiconductor
Results Overview of MMBZ10VALFHT116 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBZ10VALFHT116 Information
MMBZ10VALFHT116 by ROHM Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MMBZ10VALFHT116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC6114
|
Newark | Tvs Diode, Aec-Q101, 24W, 6.5V, Sot-23, Product Range:-, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:6.5V, Clamping Voltage Vc Max:14.2V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Breakdown Voltage Min:9.5V, Rohs Compliant: Yes |Rohm MMBZ10VALFHT116 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0550 / $0.2700 | Buy Now |
DISTI #
MMBZ10VALFHT116TR-ND
|
DigiKey | TVS DIODE 6.5VWM 14.2VC SSD3 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
755-MMBZ10VALFHT116
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 225mW 9.5-10.5Vbr A-common SOT-23 TVS RoHS: Compliant | 0 |
|
$0.0440 / $0.0450 | Order Now |
DISTI #
MMBZ10VALFHT116
|
Avnet Silica | Transient Voltage Suppressor UniDirection 65V 24W 3Pin SOT23 Emboss TR (Alt: MMBZ10VALFHT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MMBZ10VALFHT116
MMBZ10VALFHT116 CAD Models
MMBZ10VALFHT116 Part Data Attributes
|
MMBZ10VALFHT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMBZ10VALFHT116
ROHM Semiconductor
Trans Voltage Suppressor Diode, 24W, 6.5V V(RWM), Unidirectional, 2 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 10.5 V | |
Breakdown Voltage-Min | 9.5 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 24 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 6.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
MMBZ10VALFHT116 Frequently Asked Questions (FAQ)
-
The recommended land pattern for MMBZ10VALFHT116 can be found in the ROHM Semiconductor's packaging specification document, which provides detailed information on the recommended pad layout and dimensions for optimal soldering and assembly.
-
To handle the ESD sensitivity of MMBZ10VALFHT116, it is recommended to follow proper ESD handling procedures, such as using an ESD wrist strap or mat, and storing the devices in anti-static packaging. Additionally, the device should be handled in a controlled environment with minimal humidity and temperature fluctuations.
-
While the datasheet specifies an operating temperature range of -55°C to 150°C, it is recommended to derate the device's performance at extreme temperatures. For reliable operation, it is recommended to operate the device within a temperature range of -40°C to 125°C.
-
While MMBZ10VALFHT116 is a general-purpose Zener diode, it is not optimized for high-frequency applications. For high-frequency applications, it is recommended to use a Zener diode specifically designed for high-frequency operation, such as ROHM's HF series.
-
To ensure the reliability of MMBZ10VALFHT116 in a high-reliability application, it is recommended to follow proper design and manufacturing guidelines, such as using a robust PCB design, selecting high-quality components, and implementing adequate testing and inspection procedures.