Part Details for MMBTRC101SS by Diotec Semiconductor AG
Results Overview of MMBTRC101SS by Diotec Semiconductor AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBTRC101SS Information
MMBTRC101SS by Diotec Semiconductor AG is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MMBTRC101SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-MMBTRC101SSTR-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT23-3 Min Qty: 3000 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
120000 In Stock |
|
$0.0299 | Buy Now |
DISTI #
4878-MMBTRC101SS-ND
|
DigiKey | BIASED BJT SOT-23 NPN 4700OHM Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0304 | Buy Now |
DISTI #
637-MMBTRC101SS
|
Mouser Electronics | Digital Transistors Digital Transistor, SOT-23, 50V, 100mA RoHS: Compliant | 2571 |
|
$0.0220 / $0.1400 | Buy Now |
|
Onlinecomponents.com | Digital Transistor - SOT-23 - 50V - 100mA RoHS: Compliant | 120000 Factory Stock |
|
$0.0125 / $0.0192 | Buy Now |
DISTI #
87357595
|
Verical | Trans Digital BJT NPN 50V 0.1A 200mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 2860 Package Multiple: 20 | Americas - 4340 |
|
$0.0209 / $0.0245 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 15000 |
|
$0.0225 / $0.1500 | Buy Now |
|
Quest Components | 12000 |
|
$0.0300 / $0.2000 | Buy Now | |
DISTI #
MMBTRC101SS-DIO
|
TME | Transistor: NPN, bipolar, BRT, 50V, 0.1A, 200mW, SOT23, R1: 4.7kΩ Min Qty: 20 | 5340 |
|
$0.0151 / $0.0396 | Buy Now |
|
Master Electronics | Digital Transistor - SOT-23 - 50V - 100mA RoHS: Compliant | 120000 Factory Stock |
|
$0.0125 / $0.0192 | Buy Now |
Part Details for MMBTRC101SS
MMBTRC101SS CAD Models
MMBTRC101SS Part Data Attributes
|
MMBTRC101SS
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MMBTRC101SS
Diotec Semiconductor AG
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | SOT-23 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
Alternate Parts for MMBTRC101SS
This table gives cross-reference parts and alternative options found for MMBTRC101SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBTRC101SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KRC401E-RTK/P | KEC | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ESM, 3 PIN | MMBTRC101SS vs KRC401E-RTK/P |
KRC401V | KEC | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, VSM, 3 PIN | MMBTRC101SS vs KRC401V |
MMBTRC101SS Frequently Asked Questions (FAQ)
-
A recommended PCB layout for optimal thermal performance would be to use a thermal pad on the bottom of the device, connected to a large copper area on the PCB. This helps to dissipate heat efficiently. Additionally, it's recommended to keep the PCB traces as short and wide as possible to minimize thermal resistance.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended derating curves for the device. Additionally, consider using a heat sink or thermal interface material to improve heat dissipation. It's also crucial to ensure that the device is operated within its specified maximum junction temperature (Tj) of 150°C.
-
The recommended soldering conditions for the MMBTRC101SS are: peak temperature of 260°C, soldering time of 10 seconds, and a temperature ramp rate of 3°C/s. It's also recommended to use a solder with a melting point of 220°C or higher.
-
Yes, the MMBTRC101SS can be used in switching regulator applications. However, it's essential to ensure that the device is operated within its specified maximum switching frequency (fT) of 100 kHz. Additionally, consider the device's reverse recovery time (trr) and softness factor (SF) when designing the switching regulator circuit.
-
To handle ESD protection for the MMBTRC101SS, it's recommended to follow standard ESD handling procedures, such as using an ESD wrist strap or mat, and storing the devices in anti-static packaging. Additionally, consider adding ESD protection components, such as TVS diodes or ESD protection arrays, to the circuit design.