Part Details for MMBTA64-7-F by Zetex / Diodes Inc
Results Overview of MMBTA64-7-F by Zetex / Diodes Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBTA64-7-F Information
MMBTA64-7-F by Zetex / Diodes Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MMBTA64-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66053025
|
Verical | Trans Darlington PNP 30V 0.5A 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 313 Package Multiple: 1 Date Code: 2249 | Americas - 350 |
|
$0.0346 | Buy Now |