Part Details for MMBTA56WT1G by onsemi
Results Overview of MMBTA56WT1G by onsemi
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBTA56WT1G Information
MMBTA56WT1G by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MMBTA56WT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6805
|
Newark | Transistor, Bipol, Pnp, -80V, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-80V, Transition Frequency Ft:50Mhz, Power Dissipation Pd:150Mw, Dc Collector Current:-500Ma, Dc Current Gain Hfe:100Hfe, Transistor Case Rohs Compliant: Yes |Onsemi MMBTA56WT1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1829 |
|
$0.0520 / $0.1900 | Buy Now |
DISTI #
26K4537
|
Newark | Bipolar Transistor, Pnp, -80V, Full Reel, Transistor Polarity:Pnp, Collector Emitter Voltage Max:80V, Continuous Collector Current:500Ma, Power Dissipation:150Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi MMBTA56WT1G RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 / $0.0310 | Buy Now |
DISTI #
MMBTA56WT1GOSCT-ND
|
DigiKey | TRANS PNP 80V 0.5A SC70-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25694 In Stock |
|
$0.0187 / $0.1800 | Buy Now |
DISTI #
MMBTA56WT1G
|
Avnet Americas | Transistor GP BJT PNP 80V 0.5A 3-Pin SC-70 T/R - Tape and Reel (Alt: MMBTA56WT1G) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0177 / $0.0189 | Buy Now |
DISTI #
863-MMBTA56WT1G
|
Mouser Electronics | Bipolar Transistors - BJT 500mA 80V PNP RoHS: Compliant | 9025 |
|
$0.0220 / $0.1800 | Buy Now |
DISTI #
V72:2272_07291162
|
Arrow Electronics | Trans GP BJT PNP 80V 0.5A 150mW 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2327 Container: Cut Strips | Americas - 34041 |
|
$0.0191 / $0.1016 | Buy Now |
|
Future Electronics | MMBT Series 80 V 500 mA Surface Mount PNP Silicon Driver Transistor - SC-70-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 63000Reel |
|
$0.0183 / $0.0198 | Buy Now |
|
Onlinecomponents.com | Bipolar (BJT) Transistor PNP 80 V 500 mA 50MHz 150 mW Surface Mount SC-70-3 (SOT323) RoHS: Compliant |
21000 In Stock |
|
$0.0172 / $0.0212 | Buy Now |
DISTI #
87892312
|
Verical | Trans GP BJT PNP 80V 0.5A 150mW 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 1593 Package Multiple: 1 Date Code: 2305 | Americas - 407200 |
|
$0.0306 / $0.0986 | Buy Now |
DISTI #
83637172
|
Verical | Trans GP BJT PNP 80V 0.5A 150mW 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2420 | Americas - 39000 |
|
$0.0251 / $0.0313 | Buy Now |
Part Details for MMBTA56WT1G
MMBTA56WT1G CAD Models
MMBTA56WT1G Part Data Attributes
|
MMBTA56WT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBTA56WT1G
onsemi
PNP Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
MMBTA56WT1G Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MMBTA56WT1G is -55°C to 150°C.
-
To ensure reliability, follow the recommended derating curves for power dissipation and junction temperature, and consider using a heat sink or thermal management system.
-
Use a multi-layer PCB with a solid ground plane, and consider using thermal vias and a heat sink to improve thermal dissipation. Consult the onsemi application note for more details.
-
Use ESD protection devices, such as TVS diodes or ESD arrays, and follow proper handling and storage procedures to prevent ESD damage.
-
Follow the onsemi recommended soldering and assembly procedures, including using a soldering iron with a temperature range of 250°C to 260°C, and avoiding excessive mechanical stress.