Part Details for MMBTA56 by NTE Electronics Inc
Results Overview of MMBTA56 by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBTA56 Information
MMBTA56 by NTE Electronics Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MMBTA56
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-MMBTA56
|
Sensible Micro Corporation | Conn Mil-C-26482 Circular Pin 33 Pos Solder St Box Mount 33 Terminal 1 Port - Bulk RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2008+ Container: Tape & Reel | 2946 |
|
$0.0630 / $0.0683 | RFQ |
Part Details for MMBTA56
MMBTA56 CAD Models
MMBTA56 Part Data Attributes
|
MMBTA56
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MMBTA56
NTE Electronics Inc
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for MMBTA56
This table gives cross-reference parts and alternative options found for MMBTA56. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBTA56, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBTA56 | Galaxy Semi-Conductor Co Ltd | Check for Price | Small Signal Bipolar Transistor, | MMBTA56 vs MMBTA56 |
MPSA56-C | Secos Corporation | Check for Price | Small Signal Bipolar Transistor | MMBTA56 vs MPSA56-C |
MPSA56TIN/LEAD#N/A | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, | MMBTA56 vs MPSA56TIN/LEAD#N/A |
MMBTA56F2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, | MMBTA56 vs MMBTA56F2 |
MMBTA56 | Taitron Components Inc | Check for Price | Small Signal Bipolar Transistor, | MMBTA56 vs MMBTA56 |
FMBSA56 | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, PNP, Silicon, SUPERSOT-6, 6 PIN | MMBTA56 vs FMBSA56 |
MMBTA56-TP-HF | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), PNP, | MMBTA56 vs MMBTA56-TP-HF |
MMBTA56-HF | Comchip Technology Corporation Ltd | Check for Price | Small Signal Bipolar Transistor, | MMBTA56 vs MMBTA56-HF |
MPSA56 | Surge Components Inc | Check for Price | Small Signal Bipolar Transistor, | MMBTA56 vs MPSA56 |
MPSA56PBFREE#N/A | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, | MMBTA56 vs MPSA56PBFREE#N/A |
MMBTA56 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MMBTA56 is -55°C to 150°C, although the recommended operating temperature range is -40°C to 85°C for optimal performance.
-
The MMBTA56 is not ideal for high-frequency applications due to its relatively high transition frequency (fT) of 100 MHz. For high-frequency applications, consider using a transistor with a higher fT rating.
-
While the MMBTA56 can handle a maximum collector current of 500 mA, it's not suitable for high-current switching applications due to its relatively low current gain (hFE) of 100-300. Consider using a transistor with a higher hFE rating for high-current switching applications.
-
Yes, the MMBTA56 is compatible with automated assembly and soldering processes, including wave soldering and reflow soldering, as long as the recommended soldering temperature and time profiles are followed.
-
Store the MMBTA56 in a dry, cool place, away from direct sunlight and moisture. Handle the devices by the body, avoiding touching the leads or pins to prevent damage from electrostatic discharge (ESD).