Part Details for MMBTA56-HF by Comchip Technology Corporation Ltd
Results Overview of MMBTA56-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBTA56-HF Information
MMBTA56-HF by Comchip Technology Corporation Ltd is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MMBTA56-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-MMBTA56-HFCT-ND
|
DigiKey | TRANS PNP 80V 0.5A SOT-23-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1850 In Stock |
|
$0.0393 / $0.3100 | Buy Now |
DISTI #
750-MMBTA56-HF
|
Mouser Electronics | Bipolar Transistors - BJT TRANS PNP 80V 225mW SOT-23 RoHS: Compliant | 4065 |
|
$0.0420 / $0.3100 | Buy Now |
|
NAC | TRANS PNP 80V 225mW SOT-23 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0430 / $0.1000 | Buy Now |
Part Details for MMBTA56-HF
MMBTA56-HF CAD Models
MMBTA56-HF Part Data Attributes
|
MMBTA56-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
MMBTA56-HF
Comchip Technology Corporation Ltd
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-11-07 | |
Samacsys Manufacturer | Comchip Technology | |
Additional Feature | HIGH RELIABILITY | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.225 W | |
Power Dissipation-Max (Abs) | 0.225 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz | |
VCEsat-Max | 0.25 V |
Alternate Parts for MMBTA56-HF
This table gives cross-reference parts and alternative options found for MMBTA56-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBTA56-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPSA56-C | Secos Corporation | Check for Price | Small Signal Bipolar Transistor | MMBTA56-HF vs MPSA56-C |
MPSA56TIN/LEAD#N/A | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, | MMBTA56-HF vs MPSA56TIN/LEAD#N/A |
MMBTA56F2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, | MMBTA56-HF vs MMBTA56F2 |
MMBTA56 | Taitron Components Inc | Check for Price | Small Signal Bipolar Transistor, | MMBTA56-HF vs MMBTA56 |
MMBTA56 | Galaxy Semi-Conductor Co Ltd | Check for Price | Small Signal Bipolar Transistor, | MMBTA56-HF vs MMBTA56 |
FMBSA56 | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, PNP, Silicon, SUPERSOT-6, 6 PIN | MMBTA56-HF vs FMBSA56 |
MMBTA56-TP-HF | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), PNP, | MMBTA56-HF vs MMBTA56-TP-HF |
MPSA56 | Surge Components Inc | Check for Price | Small Signal Bipolar Transistor, | MMBTA56-HF vs MPSA56 |
MPSA56PBFREE#N/A | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, | MMBTA56-HF vs MPSA56PBFREE#N/A |
MPSA56PBFREE | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, | MMBTA56-HF vs MPSA56PBFREE |
MMBTA56-HF Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the MMBTA56-HF is a standard SOT-23 package with a 1.3mm x 0.8mm pad size and a 0.5mm lead pitch.
-
Yes, the MMBTA56-HF is designed for high-frequency switching applications up to 1 GHz, making it suitable for use in RF amplifiers, switches, and other high-frequency circuits.
-
The maximum safe operating area (SOA) for the MMBTA56-HF is typically defined by the manufacturer as a maximum voltage of 60V, a maximum current of 1A, and a maximum power dissipation of 350mW.
-
Yes, the MMBTA56-HF is AEC-Q101 qualified, making it suitable for use in automotive applications, including infotainment systems, navigation systems, and other automotive electronics.
-
The typical turn-on and turn-off time for the MMBTA56-HF is around 10-20 ns, making it suitable for high-speed switching applications.