Part Details for MMBTA56-AQ by Diotec Semiconductor AG
Results Overview of MMBTA56-AQ by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBTA56-AQ Information
MMBTA56-AQ by Diotec Semiconductor AG is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MMBTA56-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AM1429
|
Newark | Transistor, Pnp, 80V, 0.5A, To-236, Transistor Polarity:Pnp, Collector Emitter Voltage Max:80V, Continuous Collector Current:500Ma, Power Dissipation:350Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Diotec MMBTA56-AQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0360 | Buy Now |
DISTI #
2796-MMBTA56-AQTR-ND
|
DigiKey | TRANS PNP 60V 0.5A SOT23-3 Min Qty: 3000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.0515 | Buy Now |
DISTI #
4878-MMBTA56-AQ-ND
|
DigiKey | TRANS PNP 80V 0.5A SOT23-3 Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0458 | Buy Now |
DISTI #
637-MMBTA56-AQ
|
Mouser Electronics | Bipolar Transistors - BJT BJT, SOT-23, -60V, -500mA, PNP, AEC-Q101 RoHS: Compliant | 0 |
|
$0.0270 / $0.2300 | Order Now |
|
Onlinecomponents.com | BJT - SOT-23 - -80V - -500mA - 0 - Automotive RoHS: Compliant | 0 |
|
$0.0218 / $0.0276 | Buy Now |
DISTI #
MMBTA56-AQ-DIO
|
TME | Transistor: PNP, bipolar, 80V, 0.5A, 300mW, SOT23 Min Qty: 20 | 0 |
|
$0.0251 / $0.0378 | RFQ |