Part Details for MMBTA42-T by Micro Commercial Components
Results Overview of MMBTA42-T by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBTA42-T Information
MMBTA42-T by Micro Commercial Components is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for MMBTA42-T
MMBTA42-T CAD Models
MMBTA42-T Part Data Attributes
|
MMBTA42-T
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMBTA42-T
Micro Commercial Components
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 240 | |
Terminal Finish | TIN LEAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MMBTA42-T
This table gives cross-reference parts and alternative options found for MMBTA42-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBTA42-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBTA42-TP | Micro Commercial Components | $0.0785 | Small Signal Bipolar Transistor, 0.3A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | MMBTA42-T vs MMBTA42-TP |
MMBTA42-TP-HF | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, | MMBTA42-T vs MMBTA42-TP-HF |
MMBTA42 | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, 0.3A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | MMBTA42-T vs MMBTA42 |
MMBTA42LT1 | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, 0.3A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | MMBTA42-T vs MMBTA42LT1 |