Part Details for MMBT6521LT1G by onsemi
Results Overview of MMBT6521LT1G by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBT6521LT1G Information
MMBT6521LT1G by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MMBT6521LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R9454
|
Newark | Bipolar Transistor, Npn, 25V, Transistor Polarity:Npn, Collector Emitter Voltage Max:25V, Continuous Collector Current:100Ma, Power Dissipation:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Onsemi MMBT6521LT1G RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0640 / $0.0680 | Buy Now |
DISTI #
42K1347
|
Newark | Bipolar Transistor, Npn, 25V, Full Reel, Transistor Polarity:Npn, Collector Emitter Voltage Max:25V, Continuous Collector Current:100Ma, Power Dissipation:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi MMBT6521LT1G RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.0780 | Buy Now |
DISTI #
MMBT6521LT1GOSCT-ND
|
DigiKey | TRANS NPN 25V 0.1A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6171 In Stock |
|
$0.0525 / $0.3800 | Buy Now |
DISTI #
MMBT6521LT1G
|
Avnet Americas | Trans GP BJT NPN 25V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBT6521LT1G) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0525 / $0.0560 | Buy Now |
DISTI #
863-MMBT6521LT1G
|
Mouser Electronics | Bipolar Transistors - BJT 100mA 40V NPN RoHS: Compliant | 3993 |
|
$0.0550 / $0.3800 | Buy Now |
|
Onlinecomponents.com | NPN Bipolar Small Signal Transistor RoHS: Compliant | 0 |
|
$0.0508 / $0.0575 | Buy Now |
DISTI #
86018404
|
Verical | Trans GP BJT NPN 25V 0.1A 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 4220 Package Multiple: 1 Date Code: 2101 | Americas - 348000 |
|
$0.0889 | Buy Now |
DISTI #
86009594
|
Verical | Trans GP BJT NPN 25V 0.1A 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 4220 Package Multiple: 1 Date Code: 0601 | Americas - 204000 |
|
$0.0889 | Buy Now |
DISTI #
87651127
|
Verical | Trans GP BJT NPN 25V 0.1A 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 189000 |
|
$0.0528 | Buy Now |
DISTI #
86007250
|
Verical | Trans GP BJT NPN 25V 0.1A 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 4220 Package Multiple: 1 Date Code: 0501 | Americas - 18000 |
|
$0.0889 | Buy Now |
Part Details for MMBT6521LT1G
MMBT6521LT1G CAD Models
MMBT6521LT1G Part Data Attributes
|
MMBT6521LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBT6521LT1G
onsemi
NPN Bipolar Small Signal Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 300 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MMBT6521LT1G
This table gives cross-reference parts and alternative options found for MMBT6521LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT6521LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBT6521LT1 | Rochester Electronics LLC | Check for Price | 100mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318- 08, TO-236, 3 PIN | MMBT6521LT1G vs MMBT6521LT1 |
MMBT6521LT1G Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MMBT6521LT1G is -55°C to 150°C.
-
To ensure reliability, follow the recommended derating curves for power dissipation and junction temperature, and consider using a heat sink or thermal management system.
-
Use a pad design with a minimum of 0.5 mm clearance around the transistor, and follow standard PCB layout guidelines for high-frequency and high-power applications.
-
Yes, the MMBT6521LT1G is suitable for switching regulator applications due to its high switching speed and low saturation voltage.
-
Use standard ESD protection measures such as handling the device in an ESD-protected environment, using ESD-protective packaging, and following proper handling and storage procedures.