Part Details for MMBT6520LT3G by onsemi
Results Overview of MMBT6520LT3G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBT6520LT3G Information
MMBT6520LT3G by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for MMBT6520LT3G
MMBT6520LT3G CAD Models
MMBT6520LT3G Part Data Attributes
|
MMBT6520LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBT6520LT3G
onsemi
High Voltage PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 350 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 40 MHz |
Alternate Parts for MMBT6520LT3G
This table gives cross-reference parts and alternative options found for MMBT6520LT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT6520LT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBT6520LT1 | LRC Leshan Radio Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), PNP | MMBT6520LT3G vs MMBT6520LT1 |
MMBT6520LT3G Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for MMBT6520LT3G is a standard SOT-23 package with a minimum pad size of 0.8mm x 0.8mm and a thermal pad size of 2.5mm x 2.5mm.
-
To ensure reliable operation of MMBT6520LT3G in high-temperature environments, it is recommended to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and keeping the junction temperature below 150°C.
-
The maximum allowed voltage on the base-emitter junction of MMBT6520LT3G is 6V, as specified in the datasheet. Exceeding this voltage may cause damage to the device.
-
While MMBT6520LT3G can be used as a switch, it is not recommended for high-frequency applications due to its relatively high transition frequency (ft) of 100 MHz. For high-frequency applications, a transistor with a higher ft is recommended.
-
To handle ESD protection when working with MMBT6520LT3G, it is recommended to follow proper ESD handling procedures, such as using an ESD wrist strap, ESD mat, and ESD-safe tools. Additionally, the device should be stored in an ESD-safe environment.