Part Details for MMBT6520LT1 by onsemi
Results Overview of MMBT6520LT1 by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBT6520LT1 Information
MMBT6520LT1 by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MMBT6520LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMBT6520LT1
|
Avnet Americas | - Tape and Reel (Alt: MMBT6520LT1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 5849 |
|
RFQ | ||
|
Bristol Electronics | 2919 |
|
RFQ | ||
|
Bristol Electronics | 2352 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 23 | 1660 |
|
$0.0675 / $0.2250 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,PNP,350V V(BR)CEO,500MA I(C),SOT-23 | 2476 |
|
$0.0540 / $0.1200 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,PNP,350V V(BR)CEO,500MA I(C),SOT-23 | 2279 |
|
$0.0900 / $0.3000 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,PNP,350V V(BR)CEO,500MA I(C),SOT-23 | 1881 |
|
$0.0600 / $0.2000 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,PNP,350V V(BR)CEO,500MA I(C),SOT-23 | 1328 |
|
$0.0600 / $0.3000 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,PNP,350V V(BR)CEO,500MA I(C),SOT-23 | 256 |
|
$0.1350 / $0.3000 | Buy Now |
Part Details for MMBT6520LT1
MMBT6520LT1 CAD Models
MMBT6520LT1 Part Data Attributes
|
MMBT6520LT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBT6520LT1
onsemi
High Voltage PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 350 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-236AF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 40 MHz |
Alternate Parts for MMBT6520LT1
This table gives cross-reference parts and alternative options found for MMBT6520LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT6520LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBT6520LT3G | Rochester Electronics LLC | Check for Price | 500mA, 350V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, TO-236, 3 PIN | MMBT6520LT1 vs MMBT6520LT3G |
MMBT6520LT1G | onsemi | $0.1124 | High Voltage PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | MMBT6520LT1 vs MMBT6520LT1G |
MMBT6520LT1 Frequently Asked Questions (FAQ)
-
A recommended PCB layout for optimal thermal performance would be to use a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat. Additionally, using multiple vias to connect the thermal pad to an internal copper plane can further improve thermal performance.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions and derating guidelines provided in the datasheet. Additionally, consider using a heat sink or thermal interface material to reduce the junction temperature, and ensure good airflow around the device.
-
The MMBT6520LT1 has built-in ESD protection, but it's still recommended to follow standard ESD handling procedures when handling the device. A human body model (HBM) of 2 kV and a machine model (MM) of 200 V are recommended for ESD protection.
-
While the MMBT6520LT1 is primarily designed for linear applications, it can be used in switching applications with caution. However, the device's switching characteristics, such as turn-on and turn-off times, may not be optimized for high-frequency switching. Consult the datasheet and application notes for guidance on using this device in switching applications.
-
The recommended soldering conditions for the MMBT6520LT1 are a peak temperature of 260°C (500°F) for 10 seconds, with a soldering iron temperature of 350°C (662°F). It's essential to follow these conditions to prevent damage to the device.