Part Details for MMBT6520LT1 by LRC Leshan Radio Co Ltd
Results Overview of MMBT6520LT1 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBT6520LT1 Information
MMBT6520LT1 by LRC Leshan Radio Co Ltd is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for MMBT6520LT1
MMBT6520LT1 CAD Models
MMBT6520LT1 Part Data Attributes
|
MMBT6520LT1
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMBT6520LT1
LRC Leshan Radio Co Ltd
Small Signal Bipolar Transistor, 0.5A I(C), PNP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Transition Frequency-Nom (fT) | 40 MHz |
Alternate Parts for MMBT6520LT1
This table gives cross-reference parts and alternative options found for MMBT6520LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT6520LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBT6520LT3G | onsemi | Check for Price | High Voltage PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | MMBT6520LT1 vs MMBT6520LT3G |
MMBT6520LT1 | Motorola Mobility LLC | Check for Price | 500mA, 350V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | MMBT6520LT1 vs MMBT6520LT1 |
MMBT6520LT3 | Motorola Mobility LLC | Check for Price | 500mA, 350V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | MMBT6520LT1 vs MMBT6520LT3 |
MMBT6520LT3G | Rochester Electronics LLC | Check for Price | 500mA, 350V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, TO-236, 3 PIN | MMBT6520LT1 vs MMBT6520LT3G |
MMBT6520LT1 | onsemi | Check for Price | High Voltage PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | MMBT6520LT1 vs MMBT6520LT1 |
MMBT6520LT3 | onsemi | Check for Price | High Voltage PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | MMBT6520LT1 vs MMBT6520LT3 |
MMBT6520LT1G | Rochester Electronics LLC | Check for Price | 500mA, 350V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, TO-236, 3 PIN | MMBT6520LT1 vs MMBT6520LT1G |