Part Details for MMBT6428 by Freescale Semiconductor
Results Overview of MMBT6428 by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBT6428 Information
MMBT6428 by Freescale Semiconductor is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MMBT6428
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.5A I(C), 50V V(BR)CEO, 1-ELEMENT, NPN, SILICON | 2168 |
|
$0.0654 / $0.2180 | Buy Now |
Part Details for MMBT6428
MMBT6428 CAD Models
MMBT6428 Part Data Attributes
|
MMBT6428
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMBT6428
Freescale Semiconductor
TRANSISTOR,BJT,NPN,50V V(BR)CEO,200MA I(C),SOT-23
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 |