Part Details for MMBT6427LT3 by Motorola Mobility LLC
Results Overview of MMBT6427LT3 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBT6427LT3 Information
MMBT6427LT3 by Motorola Mobility LLC is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for MMBT6427LT3
MMBT6427LT3 CAD Models
MMBT6427LT3 Part Data Attributes
|
MMBT6427LT3
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MMBT6427LT3
Motorola Mobility LLC
500mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Base Capacitance-Max | 7 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 14000 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
VCEsat-Max | 1.5 V |
Alternate Parts for MMBT6427LT3
This table gives cross-reference parts and alternative options found for MMBT6427LT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT6427LT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBT6427-7-F | Diodes Incorporated | $0.0829 | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE, PLASTIC PACKAGE-3 | MMBT6427LT3 vs MMBT6427-7-F |
MMBT6427 | Samsung Semiconductor | Check for Price | Transistor | MMBT6427LT3 vs MMBT6427 |
CMPT6427 | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | MMBT6427LT3 vs CMPT6427 |
MMBT6427 | Rochester Electronics LLC | Check for Price | 1200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, SO-3 | MMBT6427LT3 vs MMBT6427 |
MMBT6427LT1 | LRC Leshan Radio Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), NPN | MMBT6427LT3 vs MMBT6427LT1 |
MMBT6427LT1 | onsemi | Check for Price | NPN Bipolar Darlington Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | MMBT6427LT3 vs MMBT6427LT1 |
SMBT6427 | Infineon Technologies AG | Check for Price | Transistor | MMBT6427LT3 vs SMBT6427 |