-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Darlington Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBT6427LT1G by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC1920
|
Newark | Ss Sot23 Dl Xstr Npn Pbfr Rohs Compliant: Yes |Onsemi MMBT6427LT1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 483000 |
|
$0.0150 | Buy Now |
DISTI #
58M9158
|
Newark | Bipolar (Bjt) Single Transistor, Darlington, Npn, 40 V, 225 Mw, 500 Ma, 200 Rohs Compliant: Yes |Onsemi MMBT6427LT1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 48379 |
|
$0.0450 / $0.1400 | Buy Now |
DISTI #
67R1346
|
Newark | Darlington Npn, 500 Ma, 40 V, Full Reel, Transistor Polarity:Npn, No. Of Pins:3Pins, Transistor Mounting:Surface Mount, Operating Temperature Max:150°C, Product Range:-, Qualification:Aec-Q101, Collector Emitter Voltage Max:40V Rohs Compliant: Yes |Onsemi MMBT6427LT1G RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0190 | Buy Now |
DISTI #
MMBT6427LT1GOSCT-ND
|
DigiKey | TRANS NPN DARL 40V 0.5A SOT23-3 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23775 In Stock |
|
$0.0178 / $0.1700 | Buy Now |
DISTI #
863-MMBT6427LT1G
|
Mouser Electronics | Darlington Transistors 500mA 40V NPN RoHS: Compliant | 199725 |
|
$0.0170 / $0.1400 | Buy Now |
DISTI #
V36:1790_07323166
|
Arrow Electronics | Trans Darlington NPN 40V 0.5A 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2425 | Americas - 81000 |
|
$0.0158 / $0.0189 | Buy Now |
DISTI #
V79:2366_29198844
|
Arrow Electronics | Trans Darlington NPN 40V 0.5A 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2328 | Americas - 48000 |
|
$0.0155 / $0.0980 | Buy Now |
DISTI #
V72:2272_07323166
|
Arrow Electronics | Trans Darlington NPN 40V 0.5A 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2243 Container: Cut Strips | Americas - 4 |
|
$0.0990 | Buy Now |
|
Future Electronics | MMBT Series 40 V 500 mA NPN Silicon Darlington Transistor - SOT-23 RoHS: Not Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 297000Reel |
|
$0.0160 / $0.0174 | Buy Now |
|
Future Electronics | MMBT Series 40 V 500 mA NPN Silicon Darlington Transistor - SOT-23 RoHS: Not Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 222000Reel |
|
$0.0168 / $0.0183 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBT6427LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBT6427LT1G
onsemi
NPN Bipolar Darlington Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 14000 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 130 MHz |
This table gives cross-reference parts and alternative options found for MMBT6427LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT6427LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMPT6427TR | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | MMBT6427LT1G vs CMPT6427TR |
MMBT6427LT3 | Motorola Mobility LLC | Check for Price | 500mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | MMBT6427LT1G vs MMBT6427LT3 |
MMBT6427LT1 | LRC Leshan Radio Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), NPN | MMBT6427LT1G vs MMBT6427LT1 |
MMBT6427 | Samsung Semiconductor | Check for Price | Transistor | MMBT6427LT1G vs MMBT6427 |
MMBT6427LT1G | Rochester Electronics LLC | Check for Price | 500mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, TO-236, 3 PIN | MMBT6427LT1G vs MMBT6427LT1G |
MMBT6427 | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 1.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SO-3 | MMBT6427LT1G vs MMBT6427 |
MMBT6427-7 | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | MMBT6427LT1G vs MMBT6427-7 |
The maximum operating temperature range for the MMBT6427LT1G is -55°C to 150°C.
To ensure reliability, it's essential to follow proper thermal management practices, such as providing adequate heat sinking and ensuring good airflow around the device.
The recommended storage temperature range for the MMBT6427LT1G is -55°C to 150°C, with a relative humidity of 60% or less.
Yes, the MMBT6427LT1G can be used in switching applications, but it's essential to ensure that the device is operated within its safe operating area (SOA) to prevent damage.
To prevent electrostatic discharge (ESD) damage, handle the MMBT6427LT1G with ESD-protective equipment, such as wrist straps and mats, and follow proper ESD-handling procedures.