-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBT6427-7-F by Diodes Incorporated is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0968
|
Newark | Trans, Npn, 40V, 0.5A, 150Deg C, 0.3W Rohs Compliant: Yes |Diodes Inc. MMBT6427-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 995 |
|
$0.0650 / $0.2040 | Buy Now |
DISTI #
MMBT6427-FDICT-ND
|
DigiKey | TRANS NPN DARL 40V 0.5A SOT-23-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20772 In Stock |
|
$0.0229 / $0.2100 | Buy Now |
DISTI #
MMBT6427-7-F
|
Avnet Americas | Darlington Transistor, NPN, 40 V, 300 mW, 500 mA, SOT-23, 3 Pins - Tape and Reel (Alt: MMBT6427-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0197 / $0.0201 | Buy Now |
DISTI #
MMBT6427-7-F
|
Avnet Americas | Darlington Transistor, NPN, 40 V, 300 mW, 500 mA, SOT-23, 3 Pins - Tape and Reel (Alt: MMBT6427-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.0190 / $0.0203 | Buy Now |
DISTI #
621-MMBT6427-F
|
Mouser Electronics | Darlington Transistors 40V 300mW RoHS: Compliant | 2689 |
|
$0.0280 / $0.1900 | Buy Now |
DISTI #
V72:2272_06702908
|
Arrow Electronics | Trans Darlington NPN 40V 0.5A 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2304 Container: Cut Strips | Americas - 109 |
|
$0.0205 | Buy Now |
|
Future Electronics | MMBT6427 Series 40 V 500 mA NPN Surface Mount Darlington Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 3000Reel |
|
$0.0213 / $0.0230 | Buy Now |
|
Bristol Electronics | 2817 |
|
RFQ | ||
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.5A I(C), 40V V(BR)CEO, 1-ELEMENT, NPN, SILICON | 2608 |
|
$0.0362 / $0.0804 | Buy Now |
|
Future Electronics | MMBT6427 Series 40 V 500 mA NPN Surface Mount Darlington Transistor - SOT-23-3 Min Qty: 3000 Package Multiple: 3000 |
3000 null |
|
$0.0213 / $0.0230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBT6427-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMBT6427-7-F
Diodes Incorporated
Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 14000 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for MMBT6427-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT6427-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMPT6427TR | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | MMBT6427-7-F vs CMPT6427TR |
MMBT6427LT3 | Motorola Mobility LLC | Check for Price | 500mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | MMBT6427-7-F vs MMBT6427LT3 |
MMBT6427LT1 | LRC Leshan Radio Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), NPN | MMBT6427-7-F vs MMBT6427LT1 |
MMBT6427 | Samsung Semiconductor | Check for Price | Transistor | MMBT6427-7-F vs MMBT6427 |
MMBT6427LT1G | Rochester Electronics LLC | Check for Price | 500mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, TO-236, 3 PIN | MMBT6427-7-F vs MMBT6427LT1G |
MMBT6427 | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 1.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SO-3 | MMBT6427-7-F vs MMBT6427 |
The maximum operating temperature range for the MMBT6427-7-F is -55°C to 150°C.
Yes, the MMBT6427-7-F is suitable for high-frequency applications up to 5 GHz due to its low capacitance and high transition frequency (fT).
The recommended storage temperature range for the MMBT6427-7-F is -55°C to 150°C.
Yes, the MMBT6427-7-F is lead-free and RoHS (Restriction of Hazardous Substances) compliant.
The typical saturation voltage (VCE(sat)) for the MMBT6427-7-F is 0.2 V at IC = 10 mA and IB = 1 mA.