Part Details for MMBT5551W_R1_00701 by PanJit Semiconductor
Results Overview of MMBT5551W_R1_00701 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBT5551W_R1_00701 Information
MMBT5551W_R1_00701 by PanJit Semiconductor is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MMBT5551W_R1_00701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-MMBT5551WR100701
|
Mouser Electronics | Bipolar Transistors - BJT NPN HIGH VOLTAGE TRANSISTOR RoHS: Compliant | 29673 |
|
$0.0200 / $0.1700 | Buy Now |
DISTI #
MMBT5551W-R1
|
TME | Transistor: NPN, bipolar, 160V, 0.6A, 0.2W, SOT323 Min Qty: 1 | 0 |
|
$0.0192 / $0.1262 | RFQ |
Part Details for MMBT5551W_R1_00701
MMBT5551W_R1_00701 CAD Models
MMBT5551W_R1_00701 Part Data Attributes
|
MMBT5551W_R1_00701
PanJit Semiconductor
Buy Now
|
Compare Parts:
MMBT5551W_R1_00701
PanJit Semiconductor
|
Samacsys Manufacturer | PANJIT |