-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBT5551HE3-TP by Micro Commercial Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MMBT5551HE3-TPCT-ND
|
DigiKey | TRANS NPN 160V 0.6A SOT-23 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2190 In Stock |
|
$0.0423 / $0.2100 | Buy Now |
DISTI #
833-MMBT5551HE3-TP
|
Mouser Electronics | Bipolar Transistors - BJT NPN GENERAL PURPOSE AMPLIFIER RoHS: Compliant | 0 |
|
$0.0350 / $0.2100 | Order Now |
DISTI #
MMBT5551HE3-TP
|
TME | Transistor: NPN, bipolar, 160V, 0.6A, 300mW, SOT23 Min Qty: 25 | 5075 |
|
$0.0318 / $0.0477 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBT5551HE3-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMBT5551HE3-TP
Micro Commercial Components
Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MCC | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 160 V | |
DC Current Gain-Min (hFE) | 100 | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |
The recommended operating temperature range for MMBT5551HE3-TP is -55°C to 150°C.
Yes, MMBT5551HE3-TP is a RoHS-compliant device, meaning it meets the European Union's Restriction of Hazardous Substances directive.
The typical storage temperature range for MMBT5551HE3-TP is -55°C to 150°C.
Yes, MMBT5551HE3-TP is a Pb-free device, meaning it does not contain lead (Pb) in its construction.
The moisture sensitivity level (MSL) of MMBT5551HE3-TP is MSL1, which means it can withstand exposure to moisture without damage.