-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBT5551 by Taitron Components Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Trans GP BJT NPN 160V 0.6A 3-Pin SOT-23 T/R RoHS: Compliant | 0 |
|
$0.0276 / $0.0323 | Buy Now |
|
Quest Components | 600 MA, 160 V, NPN, SI, SMALL SIGNAL TRANSISTOR, TO-236 | 693 |
|
$0.0343 / $0.0548 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBT5551
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
MMBT5551
Taitron Components Inc
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TAITRON COMPONENTS | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 160 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
The recommended PCB footprint for the MMBT5551 is a standard SOT-23 package with a 1.3mm x 0.8mm pad size and a 0.5mm lead pitch.
The MMBT5551 is rated for operation up to 150°C, but it's recommended to derate the power dissipation at higher temperatures to ensure reliability. Consult the datasheet for thermal derating information.
To ensure the MMBT5551 is properly biased for saturation, ensure the base-emitter voltage (Vbe) is at least 0.7V and the collector-emitter voltage (Vce) is less than the specified maximum rating. Consult the datasheet for recommended operating conditions.
The MMBT5551 is rated for a maximum collector current (Ic) of 500mA and a maximum peak current (Icp) of 1A. However, it's recommended to derate the current handling capability based on the operating temperature and other application-specific factors.
The MMBT5551 is a general-purpose transistor and is not optimized for high-frequency applications. It has a transition frequency (fT) of around 100MHz, which may not be suitable for high-frequency switching applications. Consult the datasheet for more information on frequency response.