Part Details for MMBT5551 by MDD
Results Overview of MMBT5551 by MDD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBT5551 Information
MMBT5551 by MDD is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MMBT5551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3372-MMBT5551TR-ND
|
DigiKey | TRANS NPN 160V 0.6A SOT-23 Min Qty: 12000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
504000 In Stock |
|
$0.0558 | Buy Now |