-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBT5551 by Diotec Semiconductor AG is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4574493
|
Farnell | TRANSISTOR, NPN, 160V, 0.6A, SOT-23 RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 12800 |
|
$0.0244 / $0.1379 | Buy Now |
DISTI #
4574493RL
|
Farnell | TRANSISTOR, NPN, 160V, 0.6A, SOT-23 RoHS: Compliant Min Qty: 500 Lead time: 9 Weeks, 1 Days Container: Reel | 12800 |
|
$0.0244 / $0.0457 | Buy Now |
DISTI #
4878-MMBT5551CT-ND
|
DigiKey | TRANS NPN 160V 0.6A SOT23-3 Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1497 In Stock |
|
$0.0136 / $0.1400 | Buy Now |
DISTI #
637-MMBT5551
|
Mouser Electronics | Bipolar Transistors - BJT BJT, SOT-23, 160V, 600mA, NPN RoHS: Compliant | 20783 |
|
$0.0190 / $0.1100 | Buy Now |
DISTI #
E02:0323_06675301
|
Arrow Electronics | Trans GP BJT NPN 160V 0.6A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2502 | Europe - 87000 |
|
$0.0138 / $0.0269 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - SOT-23 - 160V - 600mA - NPN RoHS: Compliant | 0 |
|
$0.0111 / $0.0169 | Buy Now |
DISTI #
87363713
|
Verical | Trans GP BJT NPN 160V 0.6A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 2924 Package Multiple: 1 | Americas - 140651 |
|
$0.0239 | Buy Now |
DISTI #
88055434
|
Verical | Trans GP BJT NPN 160V 0.6A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2502 | Americas - 87000 |
|
$0.0138 / $0.0271 | Buy Now |
DISTI #
MMBT5551-DIO
|
TME | Transistor: NPN, bipolar, 160V, 0.6A, 250mW, SOT23 Min Qty: 25 | 35625 |
|
$0.0131 / $0.0306 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBT5551
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MMBT5551
Diotec Semiconductor AG
Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 160 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for MMBT5551. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT5551, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
933821840215 | Nexperia | Check for Price | Small Signal Bipolar Transistor | MMBT5551 vs 933821840215 |
PMBT5551 | YAGEO Corporation | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon | MMBT5551 vs PMBT5551 |
CMPT5551BK | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, | MMBT5551 vs CMPT5551BK |
PMBT5551-TAPE-13 | NXP Semiconductors | Check for Price | TRANSISTOR 600 mA, 160 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | MMBT5551 vs PMBT5551-TAPE-13 |
MMBT5551/L99Z | Texas Instruments | Check for Price | 200mA, 160V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | MMBT5551 vs MMBT5551/L99Z |
MMBT5551D87Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, SO-3 | MMBT5551 vs MMBT5551D87Z |
MMBT5551/S62Z | Texas Instruments | Check for Price | 200mA, 160V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | MMBT5551 vs MMBT5551/S62Z |
PMBT5551,215 | Nexperia | $0.0380 | PMBT5551 - NPN high-voltage transistor@en-us TO-236 3-Pin | MMBT5551 vs PMBT5551,215 |
CMPT5551TR13 | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, | MMBT5551 vs CMPT5551TR13 |
CMPT5551PBFREE | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, | MMBT5551 vs CMPT5551PBFREE |
The MMBT5551 can operate safely between -55°C to 150°C, but the recommended operating temperature range is -40°C to 125°C.
To ensure proper biasing, the base-emitter voltage (VBE) should be around 0.7V, and the collector-emitter voltage (VCE) should be around 1V to 2V. The base current should be limited to prevent overheating.
The MMBT5551 can handle a maximum continuous collector current (IC) of 500mA, and a peak current of up to 1A for short durations.
To protect the MMBT5551 from ESD, handle the device by the body, use an anti-static wrist strap or mat, and store the device in an anti-static bag or container.
Yes, the MMBT5551 can be used as a switch, but it's not recommended due to its relatively low current handling capacity and moderate switching speed. A dedicated switching transistor like the 2N3904 or 2N2222 might be a better choice.