Part Details for MMBT5551-AQ by Diotec Semiconductor AG
Results Overview of MMBT5551-AQ by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBT5551-AQ Information
MMBT5551-AQ by Diotec Semiconductor AG is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MMBT5551-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-MMBT5551-AQ-ND
|
DigiKey | TRANS NPN 160V 0.6A SOT23-3 Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0340 | Buy Now |
DISTI #
637-MMBT5551-AQ
|
Mouser Electronics | Bipolar Transistors - BJT BJT, SOT-23, 160V, 600mA, NPN, AEC-Q101 RoHS: Compliant | 0 |
|
$0.0260 / $0.1500 | Order Now |
|
Onlinecomponents.com | BJT - SOT-23 - 160V - 600mA - 0 - Automotive RoHS: Compliant | 0 |
|
$0.0150 / $0.0223 | Buy Now |
DISTI #
MMBT5551-AQ-DIO
|
TME | Transistor: NPN, bipolar, 160V, 0.6A, 250mW, SOT23 Min Qty: 25 | 0 |
|
$0.0175 / $0.0328 | RFQ |