Part Details for MMBT3906TT1 by Rochester Electronics LLC
Results Overview of MMBT3906TT1 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBT3906TT1 Information
MMBT3906TT1 by Rochester Electronics LLC is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for MMBT3906TT1
MMBT3906TT1 CAD Models
MMBT3906TT1 Part Data Attributes
|
MMBT3906TT1
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MMBT3906TT1
Rochester Electronics LLC
200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 463-01, SC-75, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SC-75 | |
Package Description | CASE 463-01, SC-75, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 463-01 | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Polarity/Channel Type | PNP | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for MMBT3906TT1
This table gives cross-reference parts and alternative options found for MMBT3906TT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3906TT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2SC454-D | Renesas Electronics Corporation | Check for Price | SMALL SIGNAL TRANSISTOR, TO-92 | MMBT3906TT1 vs 2SC454-D |
2SC461-B | Hitachi Ltd | Check for Price | SMALL SIGNAL TRANSISTOR, TO-92 | MMBT3906TT1 vs 2SC461-B |
BC856-A | Siemens | Check for Price | 200mA, 65V, PNP, Si, SMALL SIGNAL TRANSISTOR | MMBT3906TT1 vs BC856-A |
BCW66-F | Siemens | Check for Price | 1000mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR | MMBT3906TT1 vs BCW66-F |
BCW66-G | Siemens | Check for Price | 1000mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR | MMBT3906TT1 vs BCW66-G |
PN4122 | Rochester Electronics LLC | Check for Price | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | MMBT3906TT1 vs PN4122 |
2SC460-C | Hitachi Ltd | Check for Price | SMALL SIGNAL TRANSISTOR, TO-92 | MMBT3906TT1 vs 2SC460-C |
2SC2308-C | Renesas Electronics Corporation | Check for Price | SMALL SIGNAL TRANSISTOR, TO-92 | MMBT3906TT1 vs 2SC2308-C |
BC32825 | Rochester Electronics LLC | Check for Price | 800mA, 25V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, TO-92, 3 PIN | MMBT3906TT1 vs BC32825 |
2SC1890A-F | Hitachi Ltd | Check for Price | SMALL SIGNAL TRANSISTOR, TO-92 | MMBT3906TT1 vs 2SC1890A-F |