Part Details for MMBT3906LT1XT by Infineon Technologies AG
Results Overview of MMBT3906LT1XT by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBT3906LT1XT Information
MMBT3906LT1XT by Infineon Technologies AG is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MMBT3906LT1XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Transistors | 176 |
|
RFQ |
Part Details for MMBT3906LT1XT
MMBT3906LT1XT CAD Models
MMBT3906LT1XT Part Data Attributes
|
MMBT3906LT1XT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
MMBT3906LT1XT
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 70 ns |
MMBT3906LT1XT Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for MMBT3906LT1XT is a standard SOT23 package with a minimum pad size of 0.8mm x 0.8mm and a thermal pad size of 2.5mm x 2.5mm.
-
To ensure reliable operation of MMBT3906LT1XT in high-temperature environments, it is recommended to follow proper thermal management practices, such as providing adequate heat sinking, using a thermal interface material, and keeping the junction temperature below 150°C.
-
Yes, MMBT3906LT1XT can be used in a switching regulator application, but it is recommended to ensure that the transistor is operated within its safe operating area (SOA) and that the switching frequency is limited to 100 kHz or less to minimize power losses.
-
To handle ESD protection for MMBT3906LT1XT, it is recommended to follow proper ESD handling procedures, such as using an ESD wrist strap, ESD mat, or ESD bag, and ensuring that the device is handled in a static-free environment.
-
The recommended storage condition for MMBT3906LT1XT is in a dry, cool place with a temperature range of -40°C to 125°C and a relative humidity of 60% or less.