Part Details for MMBT3906LT1-TP by Micro Commercial Components
Results Overview of MMBT3906LT1-TP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBT3906LT1-TP Information
MMBT3906LT1-TP by Micro Commercial Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for MMBT3906LT1-TP
MMBT3906LT1-TP CAD Models
MMBT3906LT1-TP Part Data Attributes
|
MMBT3906LT1-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMBT3906LT1-TP
Micro Commercial Components
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for MMBT3906LT1-TP
This table gives cross-reference parts and alternative options found for MMBT3906LT1-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3906LT1-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBT3906LT3 | onsemi | Check for Price | 200 mA, 40 V PNP Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | MMBT3906LT1-TP vs MMBT3906LT3 |
MMBT3906LT1 | Rectron Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | MMBT3906LT1-TP vs MMBT3906LT1 |
MMBT3906 | EDI Diodes (Electronic Devices Inc) | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, PNP, Silicon, SOT-23, 3 PIN | MMBT3906LT1-TP vs MMBT3906 |
BSR18ATRL | NXP Semiconductors | Check for Price | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR | MMBT3906LT1-TP vs BSR18ATRL |
BSR18AD87Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | MMBT3906LT1-TP vs BSR18AD87Z |
CMPT3906BK | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | MMBT3906LT1-TP vs CMPT3906BK |
UMT3906T206 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | MMBT3906LT1-TP vs UMT3906T206 |
SMBT3906E6433 | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | MMBT3906LT1-TP vs SMBT3906E6433 |
MMBT3906LT1 | onsemi | Check for Price | 200 mA, 40 V PNP Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | MMBT3906LT1-TP vs MMBT3906LT1 |
MMBT3906-HIGH | Texas Instruments | Check for Price | 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AA | MMBT3906LT1-TP vs MMBT3906-HIGH |