-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBT3906HE3-TP by Micro Commercial Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MMBT3906HE3-TPCT-ND
|
DigiKey | TRANS 40V 0.2A SOT-23 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19182 In Stock |
|
$0.0138 / $0.1400 | Buy Now |
DISTI #
833-MMBT3906HE3-TP
|
Mouser Electronics | Bipolar Transistors - BJT PNP -40Vcbo -40Vceo Vebo -5V -200mA RoHS: Compliant | 7155 |
|
$0.0170 / $0.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBT3906HE3-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMBT3906HE3-TP
Micro Commercial Components
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MCC | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
DC Current Gain-Min (hFE) | 100 | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |
The recommended operating temperature range for MMBT3906HE3-TP is -55°C to 150°C.
Yes, MMBT3906HE3-TP is a RoHS-compliant device, meaning it meets the European Union's Restriction of Hazardous Substances directive.
The MSL of MMBT3906HE3-TP is 1, which means it can withstand exposure to moisture for up to 30 days without being damaged.
Yes, MMBT3906HE3-TP is suitable for high-reliability applications due to its high-quality manufacturing process and rigorous testing procedures.
The typical storage life of MMBT3906HE3-TP is 12 months from the date of shipment, provided it is stored in its original packaging and under recommended storage conditions.