-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBT3906-TP-HF by Micro Commercial Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MMBT3906-TP-HF-ND
|
DigiKey | TRANS PNP 40V 0.2A SOT-23 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
833-MMBT3906-TP-HF
|
Mouser Electronics | Bipolar Transistors - BJT PNP GENERAL PURPOSE AMPLIFIER RoHS: Compliant | 0 |
|
$0.0110 / $0.1200 | Order Now |
|
Vyrian | Transistors | 902 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBT3906-TP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMBT3906-TP-HF
Micro Commercial Components
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MCC | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 305 ns | |
Turn-on Time-Max (ton) | 70 ns |
This table gives cross-reference parts and alternative options found for MMBT3906-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3906-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N3906/D75Z-J61Z | Texas Instruments | Check for Price | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR | MMBT3906-TP-HF vs 2N3906/D75Z-J61Z |
2N3906/D27Z | Texas Instruments | Check for Price | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | MMBT3906-TP-HF vs 2N3906/D27Z |
2N3906/D26Z-J61Z | Texas Instruments | Check for Price | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR | MMBT3906-TP-HF vs 2N3906/D26Z-J61Z |
2N3906CSM-SQR-A | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, HERMETIC SEALED, CERAMIC, LCC-3 | MMBT3906-TP-HF vs 2N3906CSM-SQR-A |
MMBT3906R5 | Taiwan Semiconductor | Check for Price | Small Signal Bipolar Transistor | MMBT3906-TP-HF vs MMBT3906R5 |
MMBT3906R5G | Taiwan Semiconductor | Check for Price | Small Signal Bipolar Transistor, | MMBT3906-TP-HF vs MMBT3906R5G |
MMBT3906LRFG | Taiwan Semiconductor | Check for Price | Small Signal Bipolar Transistor, | MMBT3906-TP-HF vs MMBT3906LRFG |
2N3906V | KEC | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, VSM, 3 PIN | MMBT3906-TP-HF vs 2N3906V |
2N3906/D74Z-J18Z | Texas Instruments | Check for Price | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR | MMBT3906-TP-HF vs 2N3906/D74Z-J18Z |
2N3906-J61Z | Texas Instruments | Check for Price | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR | MMBT3906-TP-HF vs 2N3906-J61Z |