Part Details for MMBT3904W_R2_10001 by PanJit Semiconductor
Results Overview of MMBT3904W_R2_10001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBT3904W_R2_10001 Information
MMBT3904W_R2_10001 by PanJit Semiconductor is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MMBT3904W_R2_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-MMBT3904WR210001
|
Mouser Electronics | Bipolar Transistors - BJT NPNGENERALPURPOSESWITCHINGTRANSISTOR VCE40V IC200mA RoHS: Compliant | 0 |
|
$0.0140 / $0.0190 | Order Now |
|
NAC | NPNGENERALPURPOSESWITCHINGTRANSISTOR VCE40V IC200mA SOT-323 RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | 0 |
|
RFQ |
Part Details for MMBT3904W_R2_10001
MMBT3904W_R2_10001 CAD Models
MMBT3904W_R2_10001 Part Data Attributes
Alternate Parts for MMBT3904W_R2_10001
This table gives cross-reference parts and alternative options found for MMBT3904W_R2_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3904W_R2_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMST3904BK | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | MMBT3904W_R2_10001 vs CMST3904BK |
PMST3904 | NXP Semiconductors | Check for Price | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN | MMBT3904W_R2_10001 vs PMST3904 |
PMST3904-T | Nexperia | Check for Price | Small Signal Bipolar Transistor | MMBT3904W_R2_10001 vs PMST3904-T |
MMBT3904W | Promax-Johnton Electronic Corporation | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | MMBT3904W_R2_10001 vs MMBT3904W |
MMBT3904W | Weitronic Enterprise Co Ltd | Check for Price | Small Signal Bipolar Transistor | MMBT3904W_R2_10001 vs MMBT3904W |
MMBT3904W-R2-10001 | PanJit Semiconductor | Check for Price | Transistor | MMBT3904W_R2_10001 vs MMBT3904W-R2-10001 |
MMBT3904WT1 | Rochester Electronics LLC | Check for Price | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 419-04, SC-70, 3 PIN | MMBT3904W_R2_10001 vs MMBT3904WT1 |