Part Details for MMBT3904LT3 by Motorola Semiconductor Products
Results Overview of MMBT3904LT3 by Motorola Semiconductor Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBT3904LT3 Information
MMBT3904LT3 by Motorola Semiconductor Products is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MMBT3904LT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50200 |
|
RFQ | ||
|
Quest Components | TRANSISTOR,BJT,NPN,40V V(BR)CEO,200MA I(C),SOT-23 | 40160 |
|
$0.0182 / $0.1040 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,NPN,40V V(BR)CEO,200MA I(C),SOT-23 | 4701 |
|
$0.0120 / $0.0640 | Buy Now |
|
Vyrian | Transistors | 1341 |
|
RFQ |
Part Details for MMBT3904LT3
MMBT3904LT3 CAD Models
MMBT3904LT3 Part Data Attributes
|
MMBT3904LT3
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MMBT3904LT3
Motorola Semiconductor Products
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 4 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns | |
VCEsat-Max | 0.3 V |
Alternate Parts for MMBT3904LT3
This table gives cross-reference parts and alternative options found for MMBT3904LT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3904LT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBT3904-13-F | Diodes Incorporated | $0.0190 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | MMBT3904LT3 vs MMBT3904-13-F |
MMBT3904 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.01A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | MMBT3904LT3 vs MMBT3904 |
CMPT3904TR13LEADFREE | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | MMBT3904LT3 vs CMPT3904TR13LEADFREE |
PMBT3904-TAPE-7 | NXP Semiconductors | Check for Price | TRANSISTOR 200 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | MMBT3904LT3 vs PMBT3904-TAPE-7 |
MMBT3904 | NXP Semiconductors | Check for Price | TRANSISTOR 200 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | MMBT3904LT3 vs MMBT3904 |
BSR17AL99Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | MMBT3904LT3 vs BSR17AL99Z |
MMBT3904LT1 | NXP Semiconductors | Check for Price | TRANSISTOR 200 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | MMBT3904LT3 vs MMBT3904LT1 |
MMBT3904 | EDI Diodes (Electronic Devices Inc) | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, NPN, Silicon, SOT-23, 3 PIN | MMBT3904LT3 vs MMBT3904 |
BSR17ATR13 | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, NPN, Silicon, | MMBT3904LT3 vs BSR17ATR13 |
MMBT3904_R2_00001 | PanJit Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | MMBT3904LT3 vs MMBT3904_R2_00001 |