Part Details for MMBT3904LP-7 by Zetex / Diodes Inc
Results Overview of MMBT3904LP-7 by Zetex / Diodes Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBT3904LP-7 Information
MMBT3904LP-7 by Zetex / Diodes Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MMBT3904LP-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88189760
|
Verical | Trans GP BJT NPN 40V 0.2A 1000mW 3-Pin X1-DFN T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2318 | Americas - 1146000 |
|
$0.0591 | Buy Now |
DISTI #
78435987
|
Verical | Trans GP BJT NPN 40V 0.2A 1000mW 3-Pin X1-DFN T/R RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 | Americas - 57000 |
|
$0.0572 / $0.0590 | Buy Now |