Part Details for MMBT3904-T by Rectron Semiconductor
Results Overview of MMBT3904-T by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBT3904-T Information
MMBT3904-T by Rectron Semiconductor is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MMBT3904-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-MMBT3904
|
Mouser Electronics | Bipolar Transistors - BJT SOT23,NPN,0.2A,40V,GenPur RoHS: Compliant | 54795 |
|
$0.0180 / $0.1900 | Buy Now |
|
Vyrian | Transistors | 73675 |
|
RFQ |
Part Details for MMBT3904-T
MMBT3904-T CAD Models
MMBT3904-T Part Data Attributes
|
MMBT3904-T
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMBT3904-T
Rectron Semiconductor
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Rectron | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Transition Frequency-Nom (fT) | 300 MHz |