Part Details for MMBT3904-7-F (7385049P) by Diodes Incorporated
Results Overview of MMBT3904-7-F (7385049P) by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBT3904-7-F (7385049P) Information
MMBT3904-7-F (7385049P) by Diodes Incorporated is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MMBT3904-7-F (7385049P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70438337
|
RS | NPN Bipolar Transistor, 40V, 200mA, 300MHz, Surface Mount, SOT-23-3 Package Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7792 |
|
$0.0120 | Buy Now |