Part Details for MMBT2907ALT1G by Rochester Electronics LLC
Results Overview of MMBT2907ALT1G by Rochester Electronics LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBT2907ALT1G Information
MMBT2907ALT1G by Rochester Electronics LLC is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MMBT2907ALT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Transistors | 1008852 |
|
RFQ |
Part Details for MMBT2907ALT1G
MMBT2907ALT1G CAD Models
MMBT2907ALT1G Part Data Attributes
|
MMBT2907ALT1G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MMBT2907ALT1G
Rochester Electronics LLC
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOT-23 | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 318-08 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 100 ns | |
Turn-on Time-Max (ton) | 45 ns |
Alternate Parts for MMBT2907ALT1G
This table gives cross-reference parts and alternative options found for MMBT2907ALT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT2907ALT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBT2907A/D87Z | National Semiconductor Corporation | Check for Price | TRANSISTOR 800 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, BIP General Purpose Small Signal | MMBT2907ALT1G vs MMBT2907A/D87Z |
PMBT2907ATRL | YAGEO Corporation | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, | MMBT2907ALT1G vs PMBT2907ATRL |
MMBT2907A-TP | Micro Commercial Components | $0.0365 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC, PACKAGE-3 | MMBT2907ALT1G vs MMBT2907A-TP |
MMBT2907A-R1-10001 | PanJit Semiconductor | Check for Price | Transistor | MMBT2907ALT1G vs MMBT2907A-R1-10001 |
MMBT2907A_R1_00001 | PanJit Semiconductor | $0.0371 | Small Signal Bipolar Transistor, | MMBT2907ALT1G vs MMBT2907A_R1_00001 |
MMBT2907A/L99Z | National Semiconductor Corporation | Check for Price | TRANSISTOR 800 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, BIP General Purpose Small Signal | MMBT2907ALT1G vs MMBT2907A/L99Z |
MMBT2907ALT1G Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for MMBT2907ALT1G is -55°C to 150°C.
-
Yes, MMBT2907ALT1G is a drop-in replacement for the 2N2907 transistor, with identical pinout and similar electrical characteristics.
-
The maximum collector current rating for MMBT2907ALT1G is 500 mA.
-
Yes, MMBT2907ALT1G is a RoHS-compliant device, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The storage temperature range for MMBT2907ALT1G is -55°C to 150°C.