Part Details for MMBT2907A by NTE Electronics Inc
Results Overview of MMBT2907A by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBT2907A Information
MMBT2907A by NTE Electronics Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MMBT2907A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Bipolar (BJT) Transistor - PNP - 600 mA Collector (Ic) (Max) - 60 V Collector Emitter Breakdown (Max) - 350 mW - 200MHz - SOT-23-3 - Surface Mount. RoHS: Compliant |
7155 In Stock |
|
$0.1239 / $0.1886 | Buy Now |
Part Details for MMBT2907A
MMBT2907A CAD Models
MMBT2907A Part Data Attributes
|
MMBT2907A
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MMBT2907A
NTE Electronics Inc
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 100 ns | |
Turn-on Time-Max (ton) | 45 ns |
Alternate Parts for MMBT2907A
This table gives cross-reference parts and alternative options found for MMBT2907A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT2907A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBT2907ALT1 | Shandong Yiguang Electronic Joint Stock Co Ltd | Check for Price | Transistor | MMBT2907A vs MMBT2907ALT1 |
MMBT2907A Frequently Asked Questions (FAQ)
-
The MMBT2907A can operate safely between -55°C to 150°C, but the recommended operating temperature range is -40°C to 85°C for optimal performance.
-
To ensure proper biasing, set the base voltage (Vb) to around 0.7V to 1V, and the collector voltage (Vc) to around 5V to 10V, depending on the specific application requirements.
-
The MMBT2907A can handle a maximum collector current (Ic) of 500mA, but it's recommended to keep it below 200mA for optimal performance and reliability.
-
Yes, the MMBT2907A can be used as a switch, but it's not recommended due to its relatively low current handling capability. For switching applications, consider using a transistor with higher current handling capabilities.
-
To protect the MMBT2907A from ESD, use proper handling and storage procedures, such as using anti-static wrist straps, mats, and bags. Also, ensure that the device is properly grounded during assembly and testing.