Part Details for MMBT2222A_R1_10001 by PanJit Semiconductor
Results Overview of MMBT2222A_R1_10001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBT2222A_R1_10001 Information
MMBT2222A_R1_10001 by PanJit Semiconductor is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MMBT2222A_R1_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-MMBT2222AR110001
|
Mouser Electronics | Bipolar Transistors - BJT NPNGENERALPURPOSESWITCHINGTRANSISTOR VCE40V IC600mA RoHS: Compliant | 0 |
|
$0.0240 | Order Now |
|
NAC | NPNGENERALPURPOSESWITCHINGTRANSISTOR VCE40V IC600mA SOT-23 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for MMBT2222A_R1_10001
MMBT2222A_R1_10001 CAD Models
MMBT2222A_R1_10001 Part Data Attributes
Alternate Parts for MMBT2222A_R1_10001
This table gives cross-reference parts and alternative options found for MMBT2222A_R1_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT2222A_R1_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBT2222A | Taitron Components Inc | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | MMBT2222A_R1_10001 vs MMBT2222A |
KST2222A | Samsung Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | MMBT2222A_R1_10001 vs KST2222A |
PMBT2222A/T4 | NXP Semiconductors | Check for Price | TRANSISTOR 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | MMBT2222A_R1_10001 vs PMBT2222A/T4 |
PMBT2222TRL | NXP Semiconductors | Check for Price | TRANSISTOR 600 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | MMBT2222A_R1_10001 vs PMBT2222TRL |
PMBT2222 | YAGEO Corporation | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon | MMBT2222A_R1_10001 vs PMBT2222 |
CMPT2222ATIN/LEAD | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, | MMBT2222A_R1_10001 vs CMPT2222ATIN/LEAD |
SMBT2222 | Siemens | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon | MMBT2222A_R1_10001 vs SMBT2222 |
MMBT2222 | Diotec Semiconductor AG | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | MMBT2222A_R1_10001 vs MMBT2222 |
MMBT2222ALT1 | Luguang Electronic Technology Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | MMBT2222A_R1_10001 vs MMBT2222ALT1 |