Part Details for MMBT2222A-G by Changjiang Electronics Tech (CJ)
Results Overview of MMBT2222A-G by Changjiang Electronics Tech (CJ)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBT2222A-G Information
MMBT2222A-G by Changjiang Electronics Tech (CJ) is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MMBT2222A-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 40V 300mW 100150mA10V 600mA NPN SOT-23 Bipolar (BJT) ROHS | 3400 |
|
$0.0075 / $0.0163 | Buy Now |