Part Details for MMBF2201NT1 by onsemi
Results Overview of MMBF2201NT1 by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBF2201NT1 Information
MMBF2201NT1 by onsemi is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MMBF2201NT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMBF2201NT1
|
Avnet Americas | - Tape and Reel (Alt: MMBF2201NT1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 443 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 430 |
|
$0.1687 / $0.5625 | Buy Now |
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,20V V(BR)DSS,300MA I(D),SOT-323 | 5588 |
|
$0.0910 / $0.2100 | Buy Now |
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,20V V(BR)DSS,300MA I(D),SOT-323 | 1456 |
|
$0.1917 / $0.6390 | Buy Now |
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,20V V(BR)DSS,300MA I(D),SOT-323 | 344 |
|
$0.1500 / $0.7500 | Buy Now |
|
Cytech Systems Limited | MOSFET N-CH 20V 300MA SOT-323 | 1500 |
|
RFQ |
Part Details for MMBF2201NT1
MMBF2201NT1 CAD Models
MMBF2201NT1 Part Data Attributes
|
MMBF2201NT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBF2201NT1
onsemi
300mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SC-70, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.3 A | |
Drain-source On Resistance-Max | 1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MMBF2201NT1
This table gives cross-reference parts and alternative options found for MMBF2201NT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBF2201NT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBF2201NT3 | Motorola Semiconductor Products | Check for Price | Small Signal Field-Effect Transistor, 0.3A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | MMBF2201NT1 vs MMBF2201NT3 |
MMBF2201NT1G | Rochester Electronics LLC | Check for Price | 300mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, SC-70, 3 PIN | MMBF2201NT1 vs MMBF2201NT1G |
MMBF2201NT1 Frequently Asked Questions (FAQ)
-
A good PCB layout for MMBF2201NT1 involves keeping the leads as short as possible, using a ground plane, and minimizing the distance between the device and the bypass capacitor. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure reliability in high-temperature applications, it's essential to follow the recommended derating curves, ensure good thermal management, and avoid exceeding the maximum junction temperature (Tj) of 150°C. Additionally, consider using a heat sink or thermal interface material to reduce thermal resistance.
-
The maximum safe operating area (SOA) for MMBF2201NT1 is not explicitly stated in the datasheet. However, it's recommended to follow the guidelines provided in the onsemi application note AND8093/D, which provides SOA curves for similar devices.
-
While MMBF2201NT1 is primarily designed for linear applications, it can be used in switching applications with caution. However, the device may not be optimized for switching performance, and the user should carefully evaluate the device's characteristics, such as switching speed, rise and fall times, and ensure that it meets the specific application requirements.
-
The MMBF2201NT1 has an internal ESD protection diode, but it's still recommended to follow proper ESD handling procedures during assembly and testing. Additionally, consider adding external ESD protection devices, such as TVS diodes or ESD arrays, to protect the device from external ESD events.