Part Details for MMBD914 by Texas Instruments
Results Overview of MMBD914 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBD914 Information
MMBD914 by Texas Instruments is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MMBD914
MMBD914 CAD Models
MMBD914 Part Data Attributes
|
MMBD914
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MMBD914
Texas Instruments
0.2A, 100V, SILICON, SIGNAL DIODE, TO-236AB
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MMBD914
This table gives cross-reference parts and alternative options found for MMBD914. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD914, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBD914 | Motorola Semiconductor Products | Check for Price | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), | MMBD914 vs MMBD914 |
MMBD914-T3 | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), | MMBD914 vs MMBD914-T3 |
MMBD914LT1 | onsemi | Check for Price | Switching Diode, High Speed, 100 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL | MMBD914 vs MMBD914LT1 |
MMBD914/E9 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, TO-236AB, PLASTIC PACKAGE-3 | MMBD914 vs MMBD914/E9 |
MMBD914 | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, TO-236AB, PLASTIC, SOT-23, 3 PIN | MMBD914 vs MMBD914 |
MMBD914-T1 | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | MMBD914 vs MMBD914-T1 |
MMBD914_R1_10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | MMBD914 vs MMBD914_R1_10001 |
MMBD914-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.2A, Silicon, GREEN, PLASTIC PACKAGE-3 | MMBD914 vs MMBD914-G |
MMBD914 Frequently Asked Questions (FAQ)
-
The MMBD914 can operate safely between -55°C to 150°C, but the recommended operating temperature range is -40°C to 85°C for optimal performance.
-
To ensure proper biasing, make sure to provide a base-emitter voltage (VBE) of around 0.7V to 1V, and a collector-emitter voltage (VCE) that is at least 1V higher than the supply voltage. Also, ensure the base current is limited to the recommended maximum value to prevent overheating.
-
The MMBD914 can handle a maximum collector current (IC) of 500mA, and a peak collector current (ICM) of 1A. However, it's recommended to derate the current handling capacity based on the operating temperature and other environmental factors.
-
While the MMBD914 can be used as a switch, it's not ideal for high-frequency applications due to its relatively high transition frequency (ft) of around 100MHz. For high-frequency applications, consider using a transistor with a higher transition frequency.
-
To protect the MMBD914 from ESD, handle the device by the body or use an anti-static wrist strap or mat. Also, ensure the PCB is designed with ESD protection in mind, such as using ESD protection diodes or resistors.