-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 2 Element, 0.3A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBD7000HS-7-F by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0938
|
Newark | Ss Diode, 100V, 0.3A, Sot-23, 3Pin Rohs Compliant: Yes |Diodes Inc. MMBD7000HS-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2715 |
|
$0.0300 / $0.1100 | Buy Now |
DISTI #
MMBD7000HS-7FDICT-ND
|
DigiKey | DIODE ARR GP 100V 300MA SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
324226 In Stock |
|
$0.0170 / $0.1000 | Buy Now |
DISTI #
MMBD7000HS-7-F
|
Avnet Americas | Diode Switching 100V 0.3A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBD7000HS-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 237000 Factory Stock |
|
$0.0150 / $0.0153 | Buy Now |
DISTI #
621-MMBD7000HS-7-F
|
Mouser Electronics | Rectifiers S. SIG DIODE,SWITCH 0.35W,100V RoHS: Compliant | 10206 |
|
$0.0210 / $0.1000 | Buy Now |
DISTI #
V72:2272_06702841
|
Arrow Electronics | Diode Small Signal Switching 100V 0.3A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2138 Container: Cut Strips | Americas - 273 |
|
$0.0170 | Buy Now |
DISTI #
70550706
|
RS | 300mA 100V Dual Switching Diode SOT-23 Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0610 | RFQ |
|
Bristol Electronics | 12000 |
|
RFQ | ||
|
Bristol Electronics | 2923 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, 2 ELEMENT, 0.3A, 100V V(RRM), SILICON | 9600 |
|
$0.0393 / $0.1310 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 2 ELEMENT, 0.3A, 100V V(RRM), SILICON | 34 |
|
$0.0524 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBD7000HS-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMBD7000HS-7-F
Diodes Incorporated
Rectifier Diode, 2 Element, 0.3A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The recommended operating temperature range for the MMBD7000HS-7-F is -55°C to 150°C.
Yes, the MMBD7000HS-7-F is suitable for high-reliability applications due to its high-quality manufacturing process and rigorous testing.
Yes, the MMBD7000HS-7-F can be used in switching power supplies due to its high switching speed and low voltage drop.
Yes, the MMBD7000HS-7-F is compatible with lead-free soldering processes, making it suitable for modern manufacturing processes.
The typical junction-to-ambient thermal resistance of the MMBD7000HS-7-F is around 150°C/W.