Part Details for MMBD7000_R2_00001 by PanJit Semiconductor
Results Overview of MMBD7000_R2_00001 by PanJit Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBD7000_R2_00001 Information
MMBD7000_R2_00001 by PanJit Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84000012A | Texas Instruments | Dual J-K Positive-Edge-Triggered Flip-Flops With Clear And Preset 20-LCCC -55 to 125 | |
8400001EA | Texas Instruments | Dual J-K Positive-Edge-Triggered Flip-Flops With Clear And Preset 16-CDIP -55 to 125 |
Price & Stock for MMBD7000_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-MMBD7000R200001
|
Mouser Electronics | Small Signal Switching Diodes 100V Small Signal Switching Diodes 4A RoHS: Compliant | 0 |
|
$0.0220 | Order Now |
|
Bristol Electronics | 12000 |
|
RFQ | ||
|
Quest Components | 9600 |
|
$0.0336 / $0.1120 | Buy Now | |
|
NAC | 100V,Small Signal Switching Diodes,SOT-23,4A RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | 0 |
|
RFQ | |
DISTI #
MMBD7000_R2_00001
|
Avnet Silica | SOT 23250mW100VSwitching DiodeSMD (Alt: MMBD7000_R2_00001) RoHS: Compliant Min Qty: 36000 Package Multiple: 12000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MMBD7000_R2_00001
MMBD7000_R2_00001 CAD Models
MMBD7000_R2_00001 Part Data Attributes
|
MMBD7000_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMBD7000_R2_00001
PanJit Semiconductor
Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.225 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MMBD7000_R2_00001
This table gives cross-reference parts and alternative options found for MMBD7000_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD7000_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBD7000-R1-10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, | MMBD7000_R2_00001 vs MMBD7000-R1-10001 |
MMBD7000-R2-10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, | MMBD7000_R2_00001 vs MMBD7000-R2-10001 |
MMBD7000 | Galaxy Microelectronics | Check for Price | Surface Mount Small Signal Switching Diode; Configuration: Dual,Series; VRRM Max (V): 100; IAV Max (A): 0.2; VFM Max (V): 1.1; @ IF (A): 0.1; IR Max (UA): 0.5; @VR (V): 100; TRR Max (NS): 15; Pin: F6; Package: SOT-23 | MMBD7000_R2_00001 vs MMBD7000 |
MMBD7000_R1_10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 0.2A, 100V V(RRM), Silicon, SOT-23, 3 PIN | MMBD7000_R2_00001 vs MMBD7000_R1_10001 |