-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Conductance Ultra Fast Diode, SOT-23-3, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBD7000 by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K9422
|
Newark | Small Signal Diode, 100V 200Ma Sot-23, Diode Configuration:Dual Series, Repetitive Peak Reverse Voltage:100V, Average Forward Current:200Ma, Forward Voltage Max:1.1V, Reverse Recovery Time:4Ns, Forward Surge Current:2A Rohs Compliant: Yes |Onsemi MMBD7000 RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
MMBD7000
|
Avnet Americas | Diode Small Signal Switching 100V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBD7000) RoHS: Compliant Min Qty: 35715 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 232603 Partner Stock |
|
$0.0231 / $0.0236 | Buy Now |
DISTI #
85996159
|
Verical | Diode Small Signal Switching 100V 0.2A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 8696 Package Multiple: 1 Date Code: 2101 | Americas - 133735 |
|
$0.0431 | Buy Now |
|
Bristol Electronics | 1822 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 56 | 828 |
|
$0.0150 / $0.0900 | Buy Now |
|
Quest Components | RECTIFIER DIODES,DOUBLER,70V V(RRM),SOT-23 | 662 |
|
$0.0400 / $0.1200 | Buy Now |
|
Rochester Electronics | Rectifier Diode, 2 Element, 0.2A, 100V RoHS: Compliant Status: Obsolete Min Qty: 1 | 134103 |
|
$0.0214 / $0.0345 | Buy Now |
DISTI #
MMBD7000
|
Avnet Silica | Diode Small Signal Switching 100V 02A 3Pin SOT23 TR (Alt: MMBD7000) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 2699 |
|
RFQ | |
|
Cytech Systems Limited | DIODE ARRAY 100V 200MA SOT23 | 7132 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBD7000
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBD7000
onsemi
High Conductance Ultra Fast Diode, SOT-23-3, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23-3 | |
Package Description | SOT-23, 3 PIN | |
Manufacturer Package Code | 318BM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ULTRA FAST | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MMBD7000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD7000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBD7000-R1-10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, | MMBD7000 vs MMBD7000-R1-10001 |
MMBD7000-R2-10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, | MMBD7000 vs MMBD7000-R2-10001 |
MMBD7000 | Galaxy Microelectronics | Check for Price | Surface Mount Small Signal Switching Diode; Configuration: Dual,Series; VRRM Max (V): 100; IAV Max (A): 0.2; VFM Max (V): 1.1; @ IF (A): 0.1; IR Max (UA): 0.5; @VR (V): 100; TRR Max (NS): 15; Pin: F6; Package: SOT-23 | MMBD7000 vs MMBD7000 |
MMBD7000_R1_10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 0.2A, 100V V(RRM), Silicon, SOT-23, 3 PIN | MMBD7000 vs MMBD7000_R1_10001 |
The MMBD7000 is a general-purpose transistor, and its maximum operating frequency is not explicitly stated in the datasheet. However, based on its switching characteristics, it is suitable for low-frequency applications up to 100 kHz.
To ensure linear operation, the MMBD7000 should be biased in the active region, with a base-emitter voltage (VBE) between 0.6 V and 0.8 V, and a collector-emitter voltage (VCE) greater than 1 V. The base current should be limited to prevent saturation.
The maximum power dissipation of the MMBD7000 is 625 mW, which is calculated based on the maximum collector current (IC) of 500 mA and the maximum collector-emitter voltage (VCE) of 30 V.
While the MMBD7000 is a general-purpose transistor, it can be used in switching applications, but it's not optimized for high-speed switching. It has a relatively slow switching time (tf) of 10 μs, which may not be suitable for high-frequency switching applications.
To protect the MMBD7000 from ESD, handle the device by the body, not the leads. Use an anti-static wrist strap or mat, and ensure the workspace is ESD-protected. Avoid touching the device's leads or pins, and use ESD-protected packaging and storage.