Part Details for MMBD7000 by Texas Instruments
Results Overview of MMBD7000 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBD7000 Information
MMBD7000 by Texas Instruments is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MMBD7000
MMBD7000 CAD Models
MMBD7000 Part Data Attributes
|
MMBD7000
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MMBD7000
Texas Instruments
0.2A, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MMBD7000
This table gives cross-reference parts and alternative options found for MMBD7000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD7000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBD7000-R1-10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, | MMBD7000 vs MMBD7000-R1-10001 |
MMBD7000-R2-10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, | MMBD7000 vs MMBD7000-R2-10001 |
MMBD7000 | Galaxy Microelectronics | Check for Price | Surface Mount Small Signal Switching Diode; Configuration: Dual,Series; VRRM Max (V): 100; IAV Max (A): 0.2; VFM Max (V): 1.1; @ IF (A): 0.1; IR Max (UA): 0.5; @VR (V): 100; TRR Max (NS): 15; Pin: F6; Package: SOT-23 | MMBD7000 vs MMBD7000 |
MMBD7000_R1_10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 0.2A, 100V V(RRM), Silicon, SOT-23, 3 PIN | MMBD7000 vs MMBD7000_R1_10001 |
MMBD7000 Frequently Asked Questions (FAQ)
-
The MMBD7000 can operate from -40°C to 125°C, but the recommended operating temperature range is -20°C to 85°C for optimal performance.
-
To ensure proper biasing, connect the base of the transistor to a voltage source through a resistor, and connect the emitter to ground through another resistor. The recommended biasing voltage is around 2.5V to 5V.
-
The maximum collector current rating for the MMBD7000 is 500mA. Exceeding this rating may cause the device to overheat or fail.
-
Yes, the MMBD7000 can be used as a switch, but it's not recommended for high-frequency switching applications due to its relatively slow switching time (around 100ns). It's better suited for low-frequency switching or amplification applications.
-
To protect the MMBD7000 from ESD, use anti-static wrist straps, mats, or packaging materials when handling the device. Also, ensure that the device is properly grounded during assembly and testing.