Part Details for MMBD6050LT3 by onsemi
Results Overview of MMBD6050LT3 by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBD6050LT3 Information
MMBD6050LT3 by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MMBD6050LT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86120498
|
Verical | Diode Small Signal Switching 0.2A 3-Pin SOT-23 T/R Min Qty: 9837 Package Multiple: 1 | Americas - 20000 |
|
$0.0381 | Buy Now |
DISTI #
86121573
|
Verical | Diode Small Signal Switching 0.2A 3-Pin SOT-23 T/R Min Qty: 9837 Package Multiple: 1 Date Code: 0701 | Americas - 20000 |
|
$0.0381 | Buy Now |
|
Bristol Electronics | 3483 |
|
RFQ | ||
|
Quest Components | 23760 |
|
$0.0441 / $0.2520 | Buy Now | |
|
Quest Components | 2786 |
|
$0.0630 / $0.2100 | Buy Now | |
|
Rochester Electronics | Rectifier Diode, 0.2A, 70V, TO-236AB RoHS: Compliant Status: Obsolete Min Qty: 1 | 40000 |
|
$0.0189 / $0.0305 | Buy Now |
Part Details for MMBD6050LT3
MMBD6050LT3 CAD Models
MMBD6050LT3 Part Data Attributes
|
MMBD6050LT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBD6050LT3
onsemi
70 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 10000-REEL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | CASE 318-08, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MMBD6050LT3
This table gives cross-reference parts and alternative options found for MMBD6050LT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD6050LT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBD6050 | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 70V V(RRM), Silicon, TO-236AB, PLASTIC, SOT-23, 3 PIN | MMBD6050LT3 vs MMBD6050 |
MMBD6050 | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 0.2A, Silicon, PLASTIC PACKAGE-3 | MMBD6050LT3 vs MMBD6050 |
MMBD6050LT3 | Motorola Mobility LLC | Check for Price | SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, CASE 318-08, 3 PIN | MMBD6050LT3 vs MMBD6050LT3 |
MMBD6050-E3-08 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Element, 0.2A, Silicon, ROHS COMPLIANT PACKAGE-3 | MMBD6050LT3 vs MMBD6050-E3-08 |