-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Diode, SOT-23-3, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBD6050 by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38C7400
|
Newark | Std Switching Di Sot-23/Reel Rohs Compliant: Yes |Onsemi MMBD6050 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
86010065
|
Verical | Diode Small Signal Switching 70V 0.2A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 9064 Package Multiple: 1 Date Code: 1801 | Americas - 27000 |
|
$0.0414 | Buy Now |
|
Rochester Electronics | Rectifier Diode, 0.2A, 70V RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 27000 |
|
$0.0205 / $0.0331 | Buy Now |
|
Flip Electronics | Stock, ship today | 23975 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBD6050
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBD6050
onsemi
Small Signal Diode, SOT-23-3, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23-3 | |
Package Description | SOT-23, 3 PIN | |
Manufacturer Package Code | 318BM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MMBD6050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD6050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBD6050-T1-LF | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.2A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | MMBD6050 vs MMBD6050-T1-LF |
MMBD6050 | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Element, 0.2A, 70V V(RRM), Silicon, SOT-23, 3 PIN | MMBD6050 vs MMBD6050 |
MMBD6050-T1 | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.2A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | MMBD6050 vs MMBD6050-T1 |
MMBD6050LT3 | Motorola Semiconductor Products | Check for Price | Rectifier Diode, 1 Element, Silicon, TO-236AB, PLASTIC, CASE 318-08, 3 PIN | MMBD6050 vs MMBD6050LT3 |
MMBD6050-E3-18 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Element, 0.2A, Silicon, ROHS COMPLIANT PACKAGE-3 | MMBD6050 vs MMBD6050-E3-18 |
MMBD6050 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 70V V(RRM), Silicon, TO-236AB, PLASTIC PACKAGE-3 | MMBD6050 vs MMBD6050 |
MMBD6050LT3 | onsemi | Check for Price | 70 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 10000-REEL | MMBD6050 vs MMBD6050LT3 |
MMBD6050LT1 | onsemi | Check for Price | 70 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | MMBD6050 vs MMBD6050LT1 |
MMBD6050LT3G | onsemi | Check for Price | 70 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 10000-REEL | MMBD6050 vs MMBD6050LT3G |
MMBD6050LT1 | Motorola Mobility LLC | Check for Price | SILICON, SIGNAL DIODE, TO-236AB, TO-236AB, 3 PIN | MMBD6050 vs MMBD6050LT1 |
The SOA for the MMBD6050 is not explicitly stated in the datasheet, but it can be estimated based on the device's thermal resistance and maximum junction temperature. A safe operating area can be assumed to be within the boundaries of 1A/10V, 2A/5V, and 3A/3V.
To ensure linear operation, the MMBD6050 should be biased in the active region, which is typically between 1-5V on the base with respect to the emitter. The collector-emitter voltage should be around 1-10V, and the collector current should be limited to the recommended maximum value.
A good PCB layout for the MMBD6050 should minimize thermal resistance by using a large copper area for the collector pin, and keeping the base and emitter pins away from heat sources. A thermal pad or heat sink can be used to improve heat dissipation. The device should be mounted on a PCB with a good thermal conductivity, such as FR4 or a metal core PCB.
While the MMBD6050 is primarily designed for linear amplification, it can be used in switching applications with some limitations. The device's switching speed is relatively slow, and it may not be suitable for high-frequency switching applications. However, it can be used in low-frequency switching applications, such as in power supplies or motor control circuits, with proper design considerations.
The MMBD6050 is a sensitive device and can be damaged by electrostatic discharge. To protect it, use anti-static wrist straps, mats, or bags during handling and storage. Ground all equipment and tools to prevent static buildup, and avoid touching the device's pins or leads.