-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 4 Element, 0.25A, 80V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBD4448HAQW-7-F by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0929
|
Newark | Ss Diode, 80V, 0.5A, Sot-363, 6Pin Rohs Compliant: Yes |Diodes Inc. MMBD4448HAQW-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2840 |
|
$0.1460 / $0.4600 | Buy Now |
DISTI #
MMBD4448HAQW-FDICT-ND
|
DigiKey | DIODE ARRAY GP 80V 250MA SOT-363 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7314 In Stock |
|
$0.1050 / $0.4600 | Buy Now |
DISTI #
MMBD4448HAQW-7-F
|
Avnet Americas | Diode Switching 80V 0.5A 6-Pin SOT-363 T/R - Tape and Reel (Alt: MMBD4448HAQW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.0990 / $0.1010 | Buy Now |
DISTI #
621-MMBD4448HAQW-F
|
Mouser Electronics | Rectifiers 80V 200mW RoHS: Compliant | 3042 |
|
$0.1150 / $0.4600 | Buy Now |
|
Bristol Electronics | 4898 |
|
RFQ | ||
DISTI #
MMBD4448HAQW-7-F
|
TME | Diode: switching, SMD, 80V, 0.5A, 4ns, SOT363, reel,tape Min Qty: 1 | 0 |
|
$0.1140 / $0.5400 | RFQ |
DISTI #
MMBD4448HAQW-7-F
|
IBS Electronics | RECTIFIER DIODE SMALL SIGNAL SWITCHING 80V 0.5A 4NS AUTOMOTIVE 6-PIN SOT-363 T/R Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.1243 / $0.1313 | Buy Now |
DISTI #
MMBD4448HAQW-7-F
|
Avnet Silica | Diode Switching 80V 05A 6Pin SOT363 TR (Alt: MMBD4448HAQW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | Switching Diodes ROHS | 100 |
|
$0.2082 / $0.2183 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBD4448HAQW-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMBD4448HAQW-7-F
Diodes Incorporated
Rectifier Diode, 4 Element, 0.25A, 80V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.72 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The recommended operating temperature range for the MMBD4448HAQW-7-F is -55°C to 150°C.
To ensure reliability, it's essential to follow the recommended derating curves for voltage and current, and to consider the device's thermal resistance and power dissipation.
The MMBD4448HAQW-7-F has built-in ESD protection and latch-up prevention features, but it's still important to follow proper handling and assembly procedures to prevent damage.
Yes, the MMBD4448HAQW-7-F is suitable for high-frequency switching applications, but it's essential to consider the device's switching characteristics, such as rise and fall times, and to ensure proper PCB layout and decoupling.
The MMBD4448HAQW-7-F is available in a QW-R6 package with a specific pinout. Ensure you select the correct package and pinout that meets your application's requirements.