Part Details for MMBD4148SE by Rectron Semiconductor
Results Overview of MMBD4148SE by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBD4148SE Information
MMBD4148SE by Rectron Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MMBD4148SE
MMBD4148SE CAD Models
MMBD4148SE Part Data Attributes
|
MMBD4148SE
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMBD4148SE
Rectron Semiconductor
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2016-07-05 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MMBD4148SE
This table gives cross-reference parts and alternative options found for MMBD4148SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD4148SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAV99F2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, | MMBD4148SE vs BAV99F2 |
MMBD4148SE-B0RFG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, | MMBD4148SE vs MMBD4148SE-B0RFG |
BAV99 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, | MMBD4148SE vs BAV99 |
MMBD248S-C | Secos Corporation | Check for Price | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, HALOGEN AND LEAD FREE PACKAGE-3 | MMBD4148SE vs MMBD248S-C |
MMBD7000 | Surge Components Inc | Check for Price | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, | MMBD4148SE vs MMBD7000 |
MMBD4148SE-T1-LF | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, | MMBD4148SE vs MMBD4148SE-T1-LF |
MMBD4148SE-B0R5G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, | MMBD4148SE vs MMBD4148SE-B0R5G |
SMBD7000E6327HTSA1 | Infineon Technologies AG | Check for Price | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, SOT-23, 3 PIN | MMBD4148SE vs SMBD7000E6327HTSA1 |