Part Details for MMBD4148 by Bytesonic Corporation
Results Overview of MMBD4148 by Bytesonic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBD4148 Information
MMBD4148 by Bytesonic Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MMBD4148
MMBD4148 CAD Models
MMBD4148 Part Data Attributes
|
MMBD4148
Bytesonic Corporation
Buy Now
Datasheet
|
Compare Parts:
MMBD4148
Bytesonic Corporation
Rectifier Diode
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BYTESONIC ELECTRONICS CO LTD | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 75 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 2.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MMBD4148
This table gives cross-reference parts and alternative options found for MMBD4148. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD4148, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N6642D2B-JQRS.GCDM | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 0.3A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | MMBD4148 vs 1N6642D2B-JQRS.GCDM |
1N6642D2A-JQRS.DA | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 0.3A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | MMBD4148 vs 1N6642D2A-JQRS.DA |
1N6642D2A | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 0.3A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | MMBD4148 vs 1N6642D2A |
1N6642D2A-JQRS.L2D | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 0.3A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | MMBD4148 vs 1N6642D2A-JQRS.L2D |
1N6642D1A-JQRS.GRPB | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 0.3A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | MMBD4148 vs 1N6642D1A-JQRS.GRPB |
1N6642D2B-JQRS.L2D | TT Electronics Resistors | Check for Price | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | MMBD4148 vs 1N6642D2B-JQRS.L2D |
1N6642D1A-JQRS | TT Electronics Resistors | Check for Price | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | MMBD4148 vs 1N6642D1A-JQRS |
1C6642GG | Sensitron Semiconductors | Check for Price | 0.3A, 75V, SILICON, SIGNAL DIODE, DIE-1 | MMBD4148 vs 1C6642GG |
1N6642D2B-JQRS.SEM | TT Electronics Resistors | Check for Price | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | MMBD4148 vs 1N6642D2B-JQRS.SEM |
1N6642D1A-JQRS.SS | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 0.3A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | MMBD4148 vs 1N6642D1A-JQRS.SS |