Part Details for MMBD4148,215 by NXP Semiconductors
Results Overview of MMBD4148,215 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBD4148,215 Information
MMBD4148,215 by NXP Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MMBD4148,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MMBD4148 - Rectifier Diode, 0.215A, 75V, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 1845 |
|
$0.0166 / $0.0268 | Buy Now |
|
Ameya Holding Limited | 93 |
|
Buy Now RFQ | ||
|
Vyrian | Diodes | 78316 |
|
RFQ |
Part Details for MMBD4148,215
MMBD4148,215 CAD Models
MMBD4148,215 Part Data Attributes
|
MMBD4148,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MMBD4148,215
NXP Semiconductors
MMBD4148 - High-speed switching diode TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.215 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
MMBD4148,215 Frequently Asked Questions (FAQ)
-
NXP recommends a soldering temperature profile with a peak temperature of 260°C (500°F) for a maximum of 10 seconds. It's essential to follow the recommended soldering profile to prevent damage to the device.
-
To prevent electrostatic discharge (ESD) damage, handle the device by the body or use an anti-static wrist strap. Ensure the workspace and equipment are also ESD-protected. NXP recommends following the ANSI/ESD S20.20 standard for ESD control.
-
The maximum allowable voltage for the MMBD4148,215 is 100 V. Exceeding this voltage may cause permanent damage to the device.
-
The MMBD4148,215 is rated for operation up to 150°C (302°F). However, it's essential to consider the derating curves and thermal management to ensure reliable operation in high-temperature environments.
-
Store the MMBD4148,215 in a dry, cool place, away from direct sunlight. Use airtight packaging or a dry nitrogen-filled package to prevent moisture absorption. Follow the IPC/JEDEC J-STD-033 standard for moisture-sensitive device handling and storage.